USD
Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear

PMIC - Voltage Regulators - Linear

Results: 12
12 Remaining
Filter Options:
Voltage - Output (Min/Fixed)
Clear
PSRR
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
12 Remaining

s-19212
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
Minimum Quantity Packaging Series Part Status Output Configuration Output Type Number of Regulators Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Voltage Dropout (Max) Current - Output Current - Quiescent (Iq) Current - Supply (Max) PSRR Control Features Protection Features Operating Temperature Mounting Type Package / Case Supplier Device Package
   
S-19212D50A-E6T1U Datasheet Photo Not Available 1662-S-19212D50A-E6T1UTR-ND
S-19212D50A-E6T1U IC REG LINEAR 5.0V 250MA HSOP-6 4,000 - Immediate Available: 4,000 $0.79040 4,000 Minimum: 4,000
-
Automotive, AEC-Q100, S-19212B/DxxA Active Positive Fixed 1 36V 5V
-
0.8V @ 250mA 250mA 8.5µA
-
40dB (100Hz)
-
Over Current, Over Temperature -40°C ~ 125°C (TA) Surface Mount 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins 6-HSOP
S-19212D50A-E6T1U Datasheet Photo Not Available 1662-S-19212D50A-E6T1UCT-ND
S-19212D50A-E6T1U IC REG LINEAR 5.0V 250MA HSOP-6 4,000 - Immediate Available: 4,000 $1.79000 1 Minimum: 1
-
Automotive, AEC-Q100, S-19212B/DxxA Active Positive Fixed 1 36V 5V
-
0.8V @ 250mA 250mA 8.5µA
-
40dB (100Hz)
-
Over Current, Over Temperature -40°C ~ 125°C (TA) Surface Mount 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins 6-HSOP
S-19212D50A-E6T1U Datasheet Photo Not Available 1662-S-19212D50A-E6T1UDKR-ND
S-19212D50A-E6T1U IC REG LINEAR 5.0V 250MA HSOP-6 4,000 - Immediate Available: 4,000 Digi-Reel® 1 Minimum: 1
-
Automotive, AEC-Q100, S-19212B/DxxA Active Positive Fixed 1 36V 5V
-
0.8V @ 250mA 250mA 8.5µA
-
40dB (100Hz)
-
Over Current, Over Temperature -40°C ~ 125°C (TA) Surface Mount 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins 6-HSOP
S-19212D33A-E6T1U Datasheet Photo Not Available 1662-S-19212D33A-E6T1UTR-ND
S-19212D33A-E6T1U IC REG LINEAR 3.3V 250MA HSOP-6 4,000 - Immediate Available: 4,000 $0.79040 4,000 Minimum: 4,000
-
Automotive, AEC-Q100, S-19212B/DxxA Active Positive Fixed 1 36V 3.3V
-
0.8V @ 250mA 250mA 8.5µA
-
45dB (100Hz)
-
Over Current, Over Temperature -40°C ~ 125°C (TA) Surface Mount 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins 6-HSOP
S-19212D33A-E6T1U Datasheet Photo Not Available 1662-S-19212D33A-E6T1UCT-ND
S-19212D33A-E6T1U IC REG LINEAR 3.3V 250MA HSOP-6 4,000 - Immediate Available: 4,000 $1.79000 1 Minimum: 1
-
Automotive, AEC-Q100, S-19212B/DxxA Active Positive Fixed 1 36V 3.3V
-
0.8V @ 250mA 250mA 8.5µA
-
45dB (100Hz)
-
Over Current, Over Temperature -40°C ~ 125°C (TA) Surface Mount 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins 6-HSOP
S-19212D33A-E6T1U Datasheet Photo Not Available 1662-S-19212D33A-E6T1UDKR-ND
S-19212D33A-E6T1U IC REG LINEAR 3.3V 250MA HSOP-6 4,000 - Immediate Available: 4,000 Digi-Reel® 1 Minimum: 1
-
Automotive, AEC-Q100, S-19212B/DxxA Active Positive Fixed 1 36V 3.3V
-
0.8V @ 250mA 250mA 8.5µA
-
45dB (100Hz)
-
Over Current, Over Temperature -40°C ~ 125°C (TA) Surface Mount 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins 6-HSOP
S-19212D50A-M5T1U Datasheet Photo Not Available 1662-S-19212D50A-M5T1UTR-ND
S-19212D50A-M5T1U IC REG LINEAR 5.0V 250MA SOT-23- 0 Available: 0
Standard Lead Time 18 Weeks
$0.79040 3,000 Minimum: 3,000
-
Automotive, AEC-Q100, S-19212B/DxxA Active Positive Fixed 1 36V 5V
-
0.8V @ 250mA 250mA 8.5µA
-
40dB (100Hz)
-
Over Current, Over Temperature -40°C ~ 125°C (TA) Surface Mount SC-74A, SOT-753 SOT-23-5
S-19212D50A-M5T1U Datasheet Photo Not Available 1662-S-19212D50A-M5T1UCT-ND
S-19212D50A-M5T1U IC REG LINEAR 5.0V 250MA SOT-23- 2,983 - Immediate Available: 2,983 $1.79000 1 Minimum: 1
-
Automotive, AEC-Q100, S-19212B/DxxA Active Positive Fixed 1 36V 5V
-
0.8V @ 250mA 250mA 8.5µA
-
40dB (100Hz)
-
Over Current, Over Temperature -40°C ~ 125°C (TA) Surface Mount SC-74A, SOT-753 SOT-23-5
S-19212D50A-M5T1U Datasheet Photo Not Available 1662-S-19212D50A-M5T1UDKR-ND
S-19212D50A-M5T1U IC REG LINEAR 5.0V 250MA SOT-23- 2,983 - Immediate Available: 2,983 Digi-Reel® 1 Minimum: 1
-
Automotive, AEC-Q100, S-19212B/DxxA Active Positive Fixed 1 36V 5V
-
0.8V @ 250mA 250mA 8.5µA
-
40dB (100Hz)
-
Over Current, Over Temperature -40°C ~ 125°C (TA) Surface Mount SC-74A, SOT-753 SOT-23-5
S-19212D33A-M5T1U Datasheet Photo Not Available 1662-S-19212D33A-M5T1UTR-ND
S-19212D33A-M5T1U IC REG LINEAR 3.3V 250MA SOT-23- 0 Available: 0
Standard Lead Time 18 Weeks
$0.79040 3,000 Minimum: 3,000
-
Automotive, AEC-Q100, S-19212B/DxxA Active Positive Fixed 1 36V 3.3V
-
0.8V @ 250mA 250mA 8.5µA
-
45dB (100Hz)
-
Over Current, Over Temperature -40°C ~ 125°C (TA) Surface Mount SC-74A, SOT-753 SOT-23-5
S-19212D33A-M5T1U Datasheet Photo Not Available 1662-S-19212D33A-M5T1UCT-ND
S-19212D33A-M5T1U IC REG LINEAR 3.3V 250MA SOT-23- 2,980 - Immediate Available: 2,980 $1.79000 1 Minimum: 1
-
Automotive, AEC-Q100, S-19212B/DxxA Active Positive Fixed 1 36V 3.3V
-
0.8V @ 250mA 250mA 8.5µA
-
45dB (100Hz)
-
Over Current, Over Temperature -40°C ~ 125°C (TA) Surface Mount SC-74A, SOT-753 SOT-23-5
S-19212D33A-M5T1U Datasheet Photo Not Available 1662-S-19212D33A-M5T1UDKR-ND
S-19212D33A-M5T1U IC REG LINEAR 3.3V 250MA SOT-23- 2,980 - Immediate Available: 2,980 Digi-Reel® 1 Minimum: 1
-
Automotive, AEC-Q100, S-19212B/DxxA Active Positive Fixed 1 36V 3.3V
-
0.8V @ 250mA 250mA 8.5µA
-
45dB (100Hz)
-
Over Current, Over Temperature -40°C ~ 125°C (TA) Surface Mount SC-74A, SOT-753 SOT-23-5
Results per Page
Page 1/1

11:54:23 9/19/2020