USD
Favorite

Price & Procurement
15,756 In Stock
Can ship immediately Factory Stock : 16,400
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.72600 $7.26
25 0.68280 $17.07
50 0.65460 $32.73
100 0.62610 $62.61
250 0.56916 $142.29
500 0.51224 $256.12
1,000 0.45533 $455.33
2,500 0.41264 $1,031.60

Submit a request for quotation on quantities greater than those displayed.

738W-X2/01

Datasheet
Digi-Key Part Number Q337-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 738W-X2/01
Copy  
Description PWR ENT RCPT NEMA5-15 PANEL QC
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Power Entry Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In

Copy  
Documents & Media
Datasheets 738W-X2/01
Other Related Documents IEC Connector Designations
Environmental Information RoHS Cert
Featured Product AC Receptacles
20 A NEMA Convenience Power Outlet
HTML Datasheet 738W-X2/01
Online Catalog 738W Series
Product Attributes
Type Description Select All
Categories
Manufacturer Qualtek
Series 738W
Packaging Bulk 
Part Status Active
Connector Style NEMA 5-15R
Connector Type Receptacle, Female Sockets
Current - IEC -
Voltage - IEC -
Current - UL 15A
Voltage - UL 125VAC
Filter Type Unfiltered - Commercial
Accomodates a Fuse No
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Quick Connect - 0.189" (4.8mm)
Switch Features -
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 26.00mm x 22.00mm
Panel Thickness 0.031" ~ 0.079" (0.79mm ~ 2.00mm)
Material Flammability Rating UL94 V-2
Ingress Protection -
Approval Agency CSA, UL
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Associated Product View More

311024-01

CORD 14AWG NEMA5-15P - CBL 6.56'

Qualtek

$7.78000 Details

311013-01

CORD 18AWG NEMA5-15P - CBL 6.56'

Qualtek

$4.67000 Details

311007-01

CORD 18AWG NEMA5-15P - CBL 6.56'

Qualtek

$4.03000 Details

312010-01

CORD 18AWG 5-15P - 320-C13 9.84'

Qualtek

$7.00000 Details

312019-01

CRD 14AWG NEMA5-15P - 320C13 10'

Qualtek

$11.06000 Details

312011-01

CORD 16AWG 5-15P - 320-C13 6.56'

Qualtek

$6.59000 Details
You May Also Be Interested In

738W-X2/03

PWR ENT RCPT NEMA5-15 PANEL QC

Qualtek

$0.99000 Details

738W-X2/35

TAMPER RESISTANT NEMA 5-15R SNAP

Qualtek

$1.35000 Details

703W-00/04

PWR ENT RCPT IEC320-C14 PANEL QC

Qualtek

$0.83000 Details

739W-X2/30

PWR ENT RCPT NEMA5-20 PANEL IDC

Qualtek

$1.80000 Details

703W-00/08

PWR ENT RCPT IEC320-C14 PANEL QC

Qualtek

$0.88000 Details

701W-15/31

PWR ENT RCPT IEC320-C14 PANEL QC

Qualtek

$0.88000 Details
Additional Resources
Standard Package 100
Other Names 738WX201
Q337