USD
Favorite

ECW-FD2W105K 1µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Price & Procurement
11,427 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.51900 $5.19
50 0.39280 $19.64
100 0.34210 $34.21
500 0.25340 $126.70
1,000 0.21539 $215.39
2,500 0.20272 $506.80
5,000 0.19005 $950.25
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

ECW-FD2W105K

Datasheet
Digi-Key Part Number PCF1617-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECW-FD2W105K
Copy  
Description CAP FILM 1UF 10% 450VDC RADIAL
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1µF Film Capacitor 450V Polypropylene (PP), Metallized Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ECW-F(D)
Packaging Bulk 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 450V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.307" W (17.50mm x 7.80mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 100
Other Names ECWFD2W105K
PCF1617