USD
Product Index > Sensors, Transducers > Temperature Sensors - NTC Thermistors

Temperature Sensors - NTC Thermistors

Results: 2
2 Remaining
Filter Options:
Resistance Tolerance
Clear
B0/50
Clear
B25/50
Clear
B25/75
Clear
B25/85
Clear
B25/100
Clear
Length - Lead Wire
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
2 Remaining

PANW
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
Minimum Quantity Packaging Series Part Status Resistance in Ohms @ 25°C Resistance Tolerance B Value Tolerance B0/50 B25/50 B25/75 B25/85 B25/100 Operating Temperature Power - Max Length - Lead Wire Mounting Type Package / Case
   
PANW103395-395 Datasheet PANW103395-395 - Ametherm 570-1458-ND PANW103395-395 THERMISTOR NTC 10KOHM 3950K STUD 437 - Immediate Available: 437 $7.84000 1 Minimum: 1
-
PANW Active 10k ±3% ±2%
-
3950K
-
-
-
-50°C ~ 150°C
-
19.69" (500.00mm) Chassis Mount Nonstandard, Threaded Stud
PANW 103395 Datasheet PANW 103395 - Ametherm 570-1401-ND PANW 103395 THERM NTC 10KOHM 3934K PROBE 114 - Immediate Available: 114 $16.82000 1 Minimum: 1 Bulk PANW Active 10k ±10% ±2% 3892K 3934K 3960K 3988K 3999K -50°C ~ 150°C 125mW 5.91" (150.00mm) Chassis Mount Cylindrical Probe, Stainless Steel
Results per Page
Page 1/1

09:30:20 8/4/2020