USD
Favorite

Photo Not Available
MCL20 500100-A PTC Resettable Fuse 680V 250mA Ih Through Hole Radial, Disc
Price & Procurement
3,889 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.46000 $6.46
5 5.70000 $28.50
10 5.03500 $50.35
25 4.08520 $102.13
50 3.61000 $180.50
100 3.51500 $351.50
500 2.94500 $1,472.50
1,000 2.75500 $2,755.00
5,000 2.56500 $12,825.00

Submit a request for quotation on quantities greater than those displayed.

MCL20 500100-A

Datasheet
Digi-Key Part Number 570-1437-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCL20 500100-A
Copy  
Description PTC RESET FUSE 680V 250MA RADIAL
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

PTC Resettable Fuse 680V 250mA Ih Through Hole Radial, Disc

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Ametherm
Series -
Packaging Bulk 
Part Status Active
Voltage - Max 680V
Current - Hold (Ih) (Max) 250mA
Current - Trip (It) 400mA
Resistance - 25°C (Typ) 50 Ohms
Operating Temperature -50°C ~ 150°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.748" Dia x 0.354" T (19.00mm x 9.00mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing 0.307" (7.80mm)
Approval Agency -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B59758B0110A070

PTC RESET FUSE 1.0KV RADIAL DISC

TDK Electronics Inc.

$7.88000 Details

YS4020

PTC RESET FUSE 1.0KV RADIAL DISC

Amphenol Advanced Sensors

$3.97000 Details
Additional Resources
Standard Package 1,000
Other Names 570-1437