USD
Favorite

Price & Procurement
7,684 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.02000 $2.02
10 1.83300 $18.33
25 1.72040 $43.01
50 1.64560 $82.28
100 1.57080 $157.08
250 1.42120 $355.30
500 1.30900 $654.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : HFJ120TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $1.01500
  • Digi-Reel®  : HFJ120DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,685 - Immediate
  • Unit Price: Digi-Reel®

FH12-20S-0.5SH(55)

Datasheet
Digi-Key Part Number HFJ120CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FH12-20S-0.5SH(55)
Copy  
Description CONN FFC BOTTOM 20POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH12
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 20
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Flip Lock
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyamide (PA), Nylon
Actuator Material Polyphenylene Sulfide (PPS)
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color Beige
Actuator Color Brown
Mating Cycles 20
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0152660207

CABLE FFC 20POS 0.50MM 2"

Molex

$3.52000 Details

FH12-24S-0.5SH(55)

CONN FFC BOTTOM 24POS 0.50MM R/A

Hirose Electric Co Ltd

$2.26000 Details

4-1734839-0

CONN FPC TOP 40POS 0.50MM R/A

TE Connectivity AMP Connectors

$0.84000 Details

FH12-20S-0.5SVA(54)

CONN FFC VERT 20POS 0.50MM SMD

Hirose Electric Co Ltd

$1.57000 Details

UA78M33CDCYR

IC REG LIN 3.3V 500MA SOT223-4

Texas Instruments

$0.57000 Details

B0540W-7-F

DIODE SCHOTTKY 40V 500MA SOD123

Diodes Incorporated

$0.29000 Details
Additional Resources
Standard Package 1
Other Names *FH12-20S-0.5SH(55)
HFJ120CT