USD
Favorite

Price & Procurement
7,501 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.77700 $7.77
50 0.64560 $32.28
100 0.55590 $55.59
500 0.43038 $215.19
1,000 0.37061 $370.61
2,500 0.34670 $866.74
5,000 0.32876 $1,643.81

Submit a request for quotation on quantities greater than those displayed.

EEU-FC1J471L

Datasheet
Digi-Key Part Number P10351-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEU-FC1J471L
Copy  
Description CAP ALUM 470UF 20% 63V RADIAL
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

470µF 63V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets EEU-FC1J471L View All Specifications
Product Training Modules LED Lighting Components
Online Catalog FC Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series FC
Packaging Bulk 
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 1.568A @ 120Hz
Ripple Current @ High Frequency 2.09A @ 100kHz
Impedance 55 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 1.181" (30.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 100
Other Names EEUFC1J471L
P10351