USD
Favorite

Photo Not Available
CSB1-72G02-6527-90-00 LED Lighting COBs, Engines, Modules LED Module - White, Warm / White, Cool Linear Light Strip
Price & Procurement
65 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.86000 $16.86
10 16.21300 $162.13

Submit a request for quotation on quantities greater than those displayed.

CSB1-72G02-6527-90-00

Datasheet
Digi-Key Part Number 1672-CSB1-72G02-6527-90-00-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CSB1-72G02-6527-90-00
Copy  
Description MP-1616 LINEAR MOD 6500K-2700K
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules LED Module - White, Warm / White, Cool Linear Light Strip

Copy  
Documents & Media
Datasheets LED Modules - Color Tunable Linear
Featured Product Dim-to-Warm Modules
Online Catalog CSB1-72G02-6527-90-00
Product Attributes
Type Description Select All
Categories
Manufacturer New Energy
Series -
Part Status Active
Type LED Module
Color White, Warm / White, Cool
CCT (K) 2700K ~ 6500K
Wavelength -
Configuration Linear Light Strip
Luminous Flux @ Current/Temperature 2409lm (Typ)
Current - Test 480mA
Temperature - Test -
Voltage - Forward (Vf) (Typ) 35.4V
Lumens/Watt @ Current - Test 128 lm/W
Current - Max 600mA
CRI (Color Rendering Index) 90
Viewing Angle -
Features -
Size / Dimension 559.50mm L x 22.00mm W
Height 4.20mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BXEB-TL-2750G-1000-A-13

1000 LM TUNABLE WHITE WHITE LINE

Bridgelux

$5.94000 Details

SSB1-72F16-4090-00

OSRAM QUATUM DOT 3030 LINEAR BOA

New Energy

$23.00000 Details

BXEB-TL-2750G-3000-A-13

3000 LM TUNABLE WHITE WHITE LINE

Bridgelux

$9.97000 Details

12V-MB-CW-12M

LED ENG CW 3LEDS 6000K 1.00"/PC

Inspired LED, LLC

$1.13000 Details

DSB1-66G02-3018-90-01

LUMINOUS DIM TO WARM BOARD

New Energy

$16.86000 Details
Additional Resources
Standard Package 100
Other Names 1672-CSB1-72G02-6527-90-00