• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number CPM2A-60CDR-D-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CPM2A-60CDR-D

Description CONTROL LOGIC 36 IN 24 OUT 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CPM2A Micro Controller
Design Resources Industrial Automation Product Selector
PCN Obsolescence/ EOL CPM1A, CPM2A Apr/2015
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series CPM2A
Part Status Obsolete
Number of Inputs and Type 36 - Digital
Number of Outputs and Type 24 - Relay
Expandable 3 Modules Max
Voltage - Supply 24VDC
Display Type No Display
Number of Characters Per Row -
Communications RS-232C
Memory Size 2K Words
Mounting Type Chassis Mount, DIN Rail
Features Battery Backup
Operating Temperature 0°C ~ 55°C
Ingress Protection -
Software CX-One
Approvals CE, CSA, UL
Weight 2 lbs (907.2g)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names CPM2A60CDRD

04:23:55 2/21/2018

Send Feedback