USD
Favorite

Price & Procurement
315 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.05000 $3.05
10 2.92800 $29.28
25 2.68400 $67.10
50 2.56200 $128.10
100 2.44000 $244.00
250 2.13500 $533.75
500 2.07400 $1,037.00
1,000 1.76900 $1,769.00
2,500 1.64700 $4,117.50

Submit a request for quotation on quantities greater than those displayed.

6ESRMC2

Datasheet
Digi-Key Part Number CCM1402-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 6ESRMC2
Copy  
Description PWR ENT RCPT IEC320-C14 PANEL QC
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In

Copy  
Documents & Media
Datasheets SR Series
6ESRMC2 Drawing
Other Related Documents Corcom EMI/RFI Filter Selector Chart
Product Training Modules EMI/RFI Filters
Featured Product Corcom SR Series Power Inlet Connectors
3D Drawings 1609133-4.pdf
Online Catalog SR Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Corcom Filters
Series SR, Corcom
Packaging Bulk 
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades
Current - IEC 15A
Voltage - IEC 250VAC
Current - UL 10A
Voltage - UL 250VAC
Filter Type Unfiltered - Commercial
Accomodates a Fuse No
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Quick Connect - 0.187" (4.7mm)
Switch Features -
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 27.40mm x 19.80mm
Panel Thickness 0.059" (1.50mm)
Material Flammability Rating -
Ingress Protection -
Approval Agency CSA, UL, VDE
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
You May Also Be Interested In

6ESRM-3

PWR ENT RCPT IEC320-C14 PANEL QC

TE Connectivity Corcom Filters

$3.05000 Details

IEC-C-1-150

RECEPTACLE, INLET POWER OUTLET

Adam Tech

$1.20000 Details

701W-X2/04

PWR ENT RCPT IEC320-C14 PANEL QC

Qualtek

$0.99000 Details

701W-X2/03

PWR ENT RCPT IEC320-C14 PANEL QC

Qualtek

$0.99000 Details

1-1609112-1

PWR ENT MOD RCPT IEC320-C14 PNL

TE Connectivity Corcom Filters

$10.01000 Details

6ESRFC3

PWR ENT RCPT IEC320-C14 PANEL QC

TE Connectivity Corcom Filters

$3.55000 Details
Additional Resources
Standard Package 200
Other Names 1609133-4
6609133-4
CCM1402