USD
Favorite

OKI-78SR-5/1.5-W36-C Linear Regulator Replacement DC DC Converter 1 Output 5V 1.5A 7V - 36V Input
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.30000 $4.30
5 4.26000 $21.30
10 4.23000 $42.30
25 4.17000 $104.25
50 4.04000 $202.00
100 3.78000 $378.00
250 3.60432 $901.08
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

OKI-78SR-5/1.5-W36-C

Datasheet
Digi-Key Part Number 811-2196-5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OKI-78SR-5/1.5-W36-C
Copy  
Description DC DC CONVERTER 5V 8W
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Linear Regulator Replacement DC DC Converter 1 Output 5V 1.5A 7V - 36V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series Okami™ OKI-78SR
Packaging Tray 
Part Status Active
Type Linear Regulator Replacement
Number of Outputs 1
Voltage - Input (Min) 7V
Voltage - Input (Max) 36V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.5A
Power (Watts) 8W
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 85°C
Efficiency 90.5%
Mounting Type Through Hole
Package / Case 3-SIP Module
Size / Dimension 0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm)
Control Features -
Base Part Number OKI-78SR
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

OKI-78SR-3.3/1.5-W36-C

DC DC CONVERTER 3.3V 5W

Murata Power Solutions Inc.

$4.30000 Details

OKI-78SR-5/1.5-W36H-C

DC DC CONVERTER 5V 8W

Murata Power Solutions Inc.

$4.30000 Details

TPSM84205EAB

DC DC CONVERTER 5V

Texas Instruments

$5.43000 Details

OKI-78SR-12/1.0-W36-C

DC DC CONVERTER 12V 12W

Murata Power Solutions Inc.

$4.30000 Details

P82B715DR

IC REDRIVER I2C 1CH 8SOIC

Texas Instruments

$1.86000 Details

ULN2803ADWR

TRANS 8NPN DARL 50V 0.5A 18SO

Texas Instruments

$1.29000 Details
Additional Resources
Standard Package 360
Other Names 811-2196-5
OKI-78SR5/1.5-W36-C
OKI78SR515W36C