USD
Favorite

STEVAL-ILL070V4 HVLED001A 6, Non-Isolated Outputs LED Driver Evaluation Board
Price & Procurement
12 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 82.50000 $82.50

Submit a request for quotation on quantities greater than those displayed.

STEVAL-ILL070V4

Datasheet
Digi-Key Part Number 497-17684-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STEVAL-ILL070V4
Copy  
Description 35W DIMMABLE SINGLE STRING LED
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

HVLED001A 6, Non-Isolated Outputs LED Driver Evaluation Board

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Bulk 
Part Status Active
Current - Output / Channel 700mA
Outputs and Type 6, Non-Isolated
Voltage - Output 24V ~ 48V
Features Dimmable
Voltage - Input 90 ~ 305 VAC
Supplied Contents Board(s)
Utilized IC / Part HVLED001A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

STTH108A

DIODE GEN PURP 800V 1A SMA

STMicroelectronics

$0.60000 Details

TSX561ILT

IC CMOS 1 CIRCUIT SOT23-5

STMicroelectronics

$0.83000 Details

HVLED001ATR

IC LED DRVR OFFL PWM SSO10

STMicroelectronics

$1.48000 Details

P6KE300A

TVS DIODE 256V 529V DO15

STMicroelectronics

$0.51000 Details

STF10N80K5

MOSFET N-CH 800V 9A TO-220FP

STMicroelectronics

$3.18000 Details

TSM1012IDT

IC VREF SERIES 1% 8SO

STMicroelectronics

$0.72000 Details
Additional Resources
Standard Package 1
Other Names 497-17684