Product Index > Power Supplies - Board Mount > DC DC Converters

Results: 5       5 Remaining
PackagingFeaturesOperating Temperature
Clear Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   5 Remaining

 
LMZ12003EXT
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
Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Voltage - Isolation Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Supplier Device Package Control Features
   
LMZ12003EXTTZ/NOPB Datasheet LMZ12003EXTTZ/NOPB - Texas Instruments LMZ12003EXTTZ/NOPBTR-ND IC BUCK SYNC ADJ 3A TO-PMOD-7 250 - Immediate
$16.63200 250 Tape & Reel (TR)?
Alternate Packaging
SIMPLE SWITCHER® Active Non-Isolated PoL Module 1 4.5V 20V 0.8 ~ 6 V
-
-
-
3A
-
-
ITE (Commercial) UVLO -55°C ~ 125°C 92% Surface Mount TO-PMOD-7, Power Module 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
-
Enable, Active High
LMZ12003EXTTZ/NOPB Datasheet LMZ12003EXTTZ/NOPB - Texas Instruments LMZ12003EXTTZ/NOPBCT-ND IC BUCK SYNC ADJ 3A TO-PMOD-7 402 - Immediate
$20.62000 1 Cut Tape (CT)?
Alternate Packaging
SIMPLE SWITCHER® Active Non-Isolated PoL Module 1 4.5V 20V 0.8 ~ 6 V
-
-
-
3A
-
-
ITE (Commercial) UVLO -55°C ~ 125°C 92% Surface Mount TO-PMOD-7, Power Module 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
-
Enable, Active High
LMZ12003EXTTZ/NOPB Datasheet LMZ12003EXTTZ/NOPB - Texas Instruments LMZ12003EXTTZ/NOPBDKR-ND IC BUCK SYNC ADJ 3A TO-PMOD-7 402 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SIMPLE SWITCHER® Active Non-Isolated PoL Module 1 4.5V 20V 0.8 ~ 6 V
-
-
-
3A
-
-
ITE (Commercial) UVLO -55°C ~ 125°C 92% Surface Mount TO-PMOD-7, Power Module 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
-
Enable, Active High
LMZ12003EXTTZE/NOPB Datasheet LMZ12003EXTTZE/NOPB - Texas Instruments LMZ12003EXTTZE/NOPB-ND IC BUCK SYNC ADJ 3A TO-PMOD-7 35 - Immediate
$20.74000 1 Tube?
Alternate Packaging
SIMPLE SWITCHER® Active Non-Isolated PoL Module 1 4.5V 20V 0.8 ~ 6 V
-
-
-
3A
-
-
ITE (Commercial) UVLO -55°C ~ 125°C 92% Surface Mount TO-PMOD-7, Power Module 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
-
Enable, Active High
LMZ12003EXTTZX/NOPB Datasheet LMZ12003EXTTZX/NOPB - Texas Instruments LMZ12003EXTTZX/NOPB-ND IC PWR MOD 3A 20V EXT TO-PMOD 0
Standard Lead Time 26 Weeks
$14.63000 500
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
SIMPLE SWITCHER® Active Non-Isolated PoL Module 1 4.5V 20V 0.8 ~ 6 V
-
-
-
3A
-
-
ITE (Commercial) OCP, OTP, OVP, SCP, UVLO -40°C ~ 85°C 92% Surface Mount TO-PMOD-7, Power Module 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
-
Enable, Active High
Results per Page
Page 1/1

08:55:40 4/21/2018