Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Results: 4       4 Remaining
PackagingPart Status
Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   4 Remaining

 
Series
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
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
ATSAMD09C13A-SSUT Datasheet ATSAMD09C13A-SSUT - Microchip Technology ATSAMD09C13A-SSUTTR-ND IC MCU 32BIT 8KB FLASH 14SOIC 0
$0.80340 3,000
Non-Stock
?
Tape & Reel (TR)? SAM D09C Active ARM® Cortex®-M0+ 32-Bit 48MHz I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, WDT 12 8KB (8K x 8) FLASH
-
4K x 8 1.62 V ~ 3.63 V A/D 5x12b Internal -40°C ~ 85°C (TA) 14-SOIC (0.154", 3.90mm Width) 14-SOIC
ATSAMD09C13A-SSUT Datasheet ATSAMD09C13A-SSUT - Microchip Technology ATSAMD09C13A-SSUTCT-ND IC MCU 32BIT 8KB FLASH 14SOIC 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
Alternate Packaging
SAM D09C Discontinued at Digi-Key ARM® Cortex®-M0+ 32-Bit 48MHz I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, WDT 12 8KB (8K x 8) FLASH
-
4K x 8 1.62 V ~ 3.63 V A/D 5x12b Internal -40°C ~ 85°C (TA) 14-SOIC (0.154", 3.90mm Width) 14-SOIC
ATSAMD09C13A-SSUT Datasheet ATSAMD09C13A-SSUT - Microchip Technology ATSAMD09C13A-SSUTDKR-ND IC MCU 32BIT 8KB FLASH 14SOIC 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
SAM D09C Discontinued at Digi-Key ARM® Cortex®-M0+ 32-Bit 48MHz I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, WDT 12 8KB (8K x 8) FLASH
-
4K x 8 1.62 V ~ 3.63 V A/D 5x12b Internal -40°C ~ 85°C (TA) 14-SOIC (0.154", 3.90mm Width) 14-SOIC
-
ATSAMD09C13A-SSUT - Microchip Technology 1611-ATSAMD09C13A-SSUTCT-ND IC MCU 32BIT 8KB FLASH 14SOIC 0
Standard Lead Time 6 Weeks
Active
1
Non-Stock
?
Cut Tape (CT)? SAM D09C Active ARM® Cortex®-M0+ 32-Bit 48MHz I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, WDT 12 8KB (8K x 8) FLASH
-
4K x 8 1.62 V ~ 3.63 V A/D 5x12b Internal -40°C ~ 85°C (TA) 14-SOIC (0.154", 3.90mm Width) 14-SOIC
Results per Page
Page 1/1

01:38:50 6/25/2018