Product Index > Sensors, Transducers > Pressure Sensors, Transducers

Results: 4       4 Remaining
Part StatusPort SizePort StylePackage / CaseSupplier Device Package
Clear Clear Clear Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   4 Remaining

 
Series
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
Series Part Status Pressure Type Operating Pressure Output Type Output Accuracy Voltage - Supply Port Size Port Style Features Termination Style Maximum Pressure Operating Temperature Package / Case Supplier Device Package
   
MPVZ5010GW7U Datasheet MPVZ5010GW7U - NXP USA Inc. MPVZ5010GW7U-ND PRESSURE SENSOR VERT 8-DIP 369 - Immediate
$13.74000 1 MPVZ5010G Active Vented Gauge 1.45 PSI (10 kPa) Analog Voltage 0.2 V ~ 4.7 V
-
4.75 V ~ 5.25 V Male - 0.22" (5.59mm) Tube Barbless Temperature Compensated PCB 5.8 PSI (40 kPa) -40°C ~ 125°C 8-DIP Module
-
MPVZ5010GW6U Datasheet MPVZ5010GW6U - NXP USA Inc. 568-13502-ND PRESSURE SENSOR VERT 8-SOP 18 - Immediate
$13.74000 1 MPVZ5010G Active Vented Gauge 1.45 PSI (10 kPa) Analog Voltage 0.2 V ~ 4.7 V
-
4.75 V ~ 5.25 V Male - 0.22" (5.59mm) Tube Barbless Temperature Compensated PCB 5.8 PSI (40 kPa) -40°C ~ 125°C 8-SMD Module
-
MPVZ5010G6U Datasheet MPVZ5010G6U - NXP USA Inc. MPVZ5010G6U-ND PRESSURE SENSOR SS CAP 8-SOP 0
Standard Lead Time 8 Weeks
$10.37850 40
Non-Stock
?
MPVZ5010G Active Vented Gauge 1.45 PSI (10 kPa) Analog Voltage 0.2 V ~ 4.7 V
-
4.75 V ~ 5.25 V
-
No Port Temperature Compensated PCB 5.8 PSI (40 kPa) -40°C ~ 125°C 8-SMD Module
-
MPVZ5010G7U Datasheet MPVZ5010G7U - NXP USA Inc. MPVZ5010G7U-ND PRESSURE SENSOR SS CAP 8-DIP 0
Obsolete
-
MPVZ5010G Obsolete Vented Gauge 1.45 PSI (10 kPa) Analog Voltage 0.2 V ~ 4.7 V
-
4.75 V ~ 5.25 V
-
No Port Temperature Compensated PCB 5.8 PSI (40 kPa) -40°C ~ 125°C 8-DIP Module 8-DIP
Results per Page
Page 1/1

16:04:57 2/20/2018