Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters

Results: 6       6 Remaining
Voltage - OutputPower (Watts)Size / Dimension
Clear Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   6 Remaining

 
Series
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
Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Size / Dimension
   
DA4-110US Datasheet DA4-110US - Artesyn Embedded Technologies 454-1399-ND AC/DC WALL MOUNT ADAPTER 11V 4W 0
Obsolete
-
DA4 US Obsolete North America Wall Mount Fixed Blade 90 ~ 132 VAC 11V 300mA 3.3W
-
Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 2.36" L x 1.02" W x 1.80" H (60.0mm x 26.0mm x 45.8mm)
DA4-165US Datasheet DA4-165US - Artesyn Embedded Technologies 454-1400-ND AC/DC WALL MOUNT ADPTR 16.5V 4W 0
Obsolete
-
DA4 US Obsolete North America Wall Mount Fixed Blade 90 ~ 132 VAC 16.5V 300mA 5.4W
-
Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 2.36" L x 1.02" W x 1.80" H (60.0mm x 26.0mm x 45.8mm)
DA4-180US Datasheet DA4-180US - Artesyn Embedded Technologies 454-1401-ND AC/DC WALL MOUNT ADAPTER 18V 4W 0
Obsolete
-
DA4 US Obsolete North America Wall Mount Fixed Blade 90 ~ 132 VAC 18V 300mA 5.4W
-
Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 2.36" L x 1.02" W x 1.80" H (60.0mm x 26.0mm x 45.8mm)
DA4-215US Datasheet DA4-215US - Artesyn Embedded Technologies 454-1402-ND AC/DC WALL MOUNT ADPTR 21.5V 4W 0
Obsolete
-
DA4 US Obsolete North America Wall Mount Fixed Blade 90 ~ 132 VAC 21.5V 300mA 6.5W
-
Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 2.36" L x 1.02" W x 1.80" H (60.0mm x 26.0mm x 45.8mm)
DA4-230US Datasheet DA4-230US - Artesyn Embedded Technologies 454-1403-ND AC/DC WALL MOUNT ADAPTER 23V 4W 0
Obsolete
-
DA4 US Obsolete North America Wall Mount Fixed Blade 90 ~ 132 VAC 23V 300mA 6.9W
-
Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 2.36" L x 1.10" W x 1.99" H (60.0mm x 28.0mm x 50.6mm)
DA4-265US Datasheet DA4-265US - Artesyn Embedded Technologies 454-1404-ND AC/DC WALL MOUNT ADPTR 26.5V 4W 0
Obsolete
-
DA4 US Obsolete North America Wall Mount Fixed Blade 90 ~ 132 VAC 26.5V 300mA 8W
-
Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 2.36" L x 1.10" W x 1.99" H (60.0mm x 28.0mm x 50.6mm)
Results per Page
Page 1/1

06:56:31 4/21/2018