Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 480-2652-5-ND
Quantity Available 89
Can ship immediately
Manufacturer

Manufacturer Part Number

CPCL04GFC

Description SENSOR PRESS GAUGE 4" H2O 4SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pressure Sensor 0.15 PSI (1 kPa) Vented Gauge Male - 0.15" (3.8mm) Tube 0 mV ~ 25 mV (12V) 4-SIP Module

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series CPCL
Part Status Obsolete
Pressure Type Vented Gauge
Operating Pressure 0.15 PSI (1 kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 25 mV (12V)
Accuracy ±2%
Voltage - Supply 3 V ~ 16 V
Port Size Male - 0.15" (3.8mm) Tube
Port Style Barbed
Features Temperature Compensated
Termination Style PCB
Maximum Pressure 3 PSI (20.68 kPa)
Operating Temperature -25°C ~ 85°C
Package / Case 4-SIP Module
Supplier Device Package -
 
Additional Resources
Standard Package ? 5
Other Names 480-2652-5

12:54:33 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.93000 $49.93
10 39.71500 $397.15
25 37.20960 $930.24
50 35.60440 $1,780.22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback