Product Index > Transformers > Power Transformers

Results: 9       9 Remaining
Voltage - Secondary (Full Load)Current - Output (Max)Height - Seated (Max)
Clear Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   9 Remaining

 
Series
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
Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation Weight
   
3FD-436 Datasheet 3FD-436 - Tamura MT2123-ND XFRMR LAMINATED 6VA THRU HOLE 3,829 - Immediate
$8.83000 1 3FD-4xx Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 340mA, Series 170mA Dual Dual No 6 VA Through Hole PC Pin 41.50mm L x 34.83mm W 34.55mm 2500Vrms
-
3FD-420 Datasheet 3FD-420 - Tamura MT2111-ND XFRMR LAMINATED 6VA THRU HOLE 3,548 - Immediate
$8.83000 1 3FD-4xx Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 600mA, Series 300mA Dual Dual No 6 VA Through Hole PC Pin 41.50mm L x 34.83mm W 34.55mm 2500Vrms
-
3FD-416 Datasheet 3FD-416 - Tamura MT2107-ND XFRMR LAMINATED 6VA THRU HOLE 2,249 - Immediate
$8.83000 1 3FD-4xx Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 800mA, Series 400mA Dual Dual No 6 VA Through Hole PC Pin 41.50mm L x 34.83mm W 38.00mm 2500Vrms
-
3FD-424 Datasheet 3FD-424 - Tamura MT2115-ND XFRMR LAMINATED 6VA THRU HOLE 2,188 - Immediate
$8.83000 1 3FD-4xx Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 500mA, Series 250mA Dual Dual No 6 VA Through Hole PC Pin 41.50mm L x 34.83mm W 38.00mm 2500Vrms
-
3FD-428 Datasheet 3FD-428 - Tamura MT2119-ND XFRMR LAMINATED 6VA THRU HOLE 729 - Immediate
$8.83000 1 3FD-4xx Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 400mA, Series 200mA Dual Dual No 6 VA Through Hole PC Pin 41.50mm L x 34.83mm W 38.00mm 2500Vrms
-
3FD-410 Datasheet 3FD-410 - Tamura MT2098-ND XFRMR LAMINATED 6VA THRU HOLE 501 - Immediate
$8.83000 1 3FD-4xx Active Laminated Core 115V, 230V Parallel 5V, Series 10V Parallel 1.2A, Series 600mA Dual Dual No 6 VA Through Hole PC Pin 41.50mm L x 34.83mm W 34.55mm 2500Vrms
-
3FD-456 Datasheet 3FD-456 - Tamura MT2131-ND XFRMR LAMINATED 6VA THRU HOLE 250 - Immediate
$8.83000 1 3FD-4xx Active Laminated Core 115V, 230V Parallel 28V, Series 56V Parallel 220mA, Series 110mA Dual Dual No 6 VA Through Hole PC Pin 41.50mm L x 34.83mm W 38.00mm 2500Vrms
-
3FD-448 Datasheet 3FD-448 - Tamura MT2127-ND XFRMR LAMINATED 6VA THRU HOLE 130 - Immediate
$8.83000 1 3FD-4xx Active Laminated Core 115V, 230V Parallel 24V, Series 48V Parallel 250mA, Series 125mA Dual Dual No 6 VA Through Hole PC Pin 41.50mm L x 34.83mm W 38.00mm 2500Vrms
-
3FD-412 Datasheet 3FD-412 - Tamura MT2103-ND XFRMR LAMINATED 6VA THRU HOLE 2 - Immediate
$8.83000 1 3FD-4xx Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 1A, Series 500mA Dual Dual No 6 VA Through Hole PC Pin 41.50mm L x 34.83mm W 38.00mm 2500Vrms
-
Results per Page
Page 1/1

14:57:18 2/17/2018