Product Index > Power Supplies - Board Mount > AC DC Converters

Results: 2       2 Remaining
Voltage - InputVoltage - Output 1Current - Output (Max)Power (Watts)Efficiency
Clear Clear Clear Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   2 Remaining

 
Series
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
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension
   
BP5067-12 Datasheet BP5067-12 - Rohm Semiconductor BP5067-12-ND IC AC/DC CONV 12V 350MA SIP12 0
Obsolete
-
BP5067 Obsolete Enclosed 1 80 ~ 135 VAC 12V
-
-
-
350mA 4W ITE (Commercial)
-
-20°C ~ 80°C (With Derating) 80% Through Hole 12-SIP Module, 6 Leads 1.38" L x 0.36" W x 0.87" H (35.0mm x 9.2mm x 22.0mm)
BP5067-15 Datasheet BP5067-15 - Rohm Semiconductor BP5067-15-ND IC AC/DC CONV 15V 300MA SIP12 0
Obsolete
-
BP5067 Obsolete Enclosed 1 80 ~ 120 VAC 15V
-
-
-
300mA 5W ITE (Commercial)
-
-20°C ~ 80°C (With Derating) 83% Through Hole 12-SIP Module, 6 Leads 1.38" L x 0.36" W x 0.87" H (35.0mm x 9.2mm x 22.0mm)
Results per Page
Page 1/1

05:46:23 2/21/2018