USD

Product Index > Hardware, Fasteners, Accessories > Board Supports

Results: 4
4 Remaining
Filter Options:
Between Board Height
Clear
Length - Overall
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
4 Remaining
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
Series Part Status Holding Type Mounting Type Between Board Height Length - Overall Support Hole Diameter Support Panel Thickness Mounting Hole Diameter Mounting Panel Thickness Features Material
   
RLCBSR1-4-01 Datasheet RLCBSR1-4-01 - Essentra Components RPC1125-ND BRD SPT SNAP LOCK NYLON 1/4" 2,047 - Immediate Available: 2,047 $0.54000 1 Minimum: 1 RLCBSR1 Active Snap Lock Snap Lock 0.250" (6.35mm) 1/4" 0.793" (20.15mm) 0.157" (3.99mm) 0.062" (1.57mm) 1/16" 0.250" (6.35mm) 1/4" 0.059" ~ 0.065" (1.50mm ~ 1.65mm) Locking, Reverse Mounting Nylon
RLCBSR1-6-01 Datasheet RLCBSR1-6-01 - Essentra Components RPC1387-ND BRD SPT SNAP LOCK NYLON 3/8" 2,922 - Immediate Available: 2,922 $0.56000 1 Minimum: 1 RLCBSR1 Active Snap Lock Snap Lock 0.375" (9.53mm) 3/8" 0.915" (23.24mm) 0.157" (3.99mm) 0.062" (1.57mm) 1/16" 0.250" (6.35mm) 1/4" 0.059" ~ 0.065" (1.50mm ~ 1.65mm) Locking, Reverse Mounting Nylon
RLCBSR1-10-01 Datasheet RLCBSR1-10-01 - Essentra Components RPC4928-ND BRD SPT SNAP LOCK NYLON 5/8" 2,000 - Immediate Available: 2,000 $0.65000 1 Minimum: 1 RLCBSR1 Active Snap Lock Snap Lock 0.625" (15.88mm) 5/8" 1.167" (29.65mm) 0.157" (3.99mm) 0.062" (1.57mm) 1/16" 0.250" (6.35mm) 1/4" 0.059" ~ 0.065" (1.50mm ~ 1.65mm) Locking, Reverse Mounting Nylon
RLCBSR1-8-01 Datasheet RLCBSR1-8-01 - Essentra Components RPC4929-ND BRD SPT SNAP LOCK NYLON 1/2" 982 - Immediate Available: 982 $0.61000 1 Minimum: 1 RLCBSR1 Active Snap Lock Snap Lock 0.500" (12.70mm) 1/2" 1.041" (26.45mm) 0.157" (3.99mm) 0.062" (1.57mm) 1/16" 0.250" (6.35mm) 1/4" 0.059" ~ 0.065" (1.50mm ~ 1.65mm) Locking, Reverse Mounting Nylon
Results per Page
Page 1/1

09:50:51 9/16/2019