USD
Product Index > Industrial Automation and Controls > Controllers - Process, Temperature

Controllers - Process, Temperature

Results: 2
2 Remaining
Filter Options:
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining

Series
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Type Input Range Output Type Control Method Communications Number of Characters Per Row Display Type Display Characters - Height Voltage - Supply Panel Cutout Dimensions Mounting Type Termination Style Ingress Protection Features
   
TC3YT-B4R3 Datasheet TC3YT-B4R3 - IndustrialeMart 2371-TC3YT-B4R3-ND TC3YT-B4R3 TEMP CONTROL RELAY RTD 100-240V 134 - Immediate Available: 134 $79.95000 1 Minimum: 1 Box TC3YT Active Temperature Controller (RTD, Type J, K) -99.9°C ~ 999°C, -146°F ~ 999°F Relay On/Off
-
3 LED - Red Characters 0.590" (15.00mm) 100 ~ 240VAC Rectangular - 68.00mm x 32.00mm Panel Mount Screw Terminal IP65 - Dust Tight, Water Resistant
-
TC3YT-B4R16 Datasheet TC3YT-B4R16 - IndustrialeMart 2371-TC3YT-B4R16-ND TC3YT-B4R16 TEMP CONTROL RELAY RTD 100-240V 0 Available: 0 $85.95000 1 Minimum: 1 Box TC3YT Active Temperature Controller (RTD, Type J, K) -99.9°C ~ 999°C, -146°F ~ 999°F Relay On/Off
-
3 LED - Red Characters 0.590" (15.00mm) 100 ~ 240VAC Rectangular - 68.00mm x 32.00mm Panel Mount Screw Terminal IP65 - Dust Tight, Water Resistant
-
Results per Page
Page 1/1

21:49:27 9/18/2020