USD
Product Index > Circuit Protection > TVS - Surge Protection Devices (SPDs)

TVS - Surge Protection Devices (SPDs)

Results: 6
6 Remaining
Filter Options:
Voltage - Continuous Operating (Max) (MCOV)
Clear
Current - Discharge (Max) (8/20µS)
Clear
Current - Short Circuit Rating (SCRR)
Clear
Voltage - Protection Rating (VPR)
Clear
Voltage - Protection Level (VP) (2416)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining

Series
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Type Form Number of Poles Voltage - Continuous Operating (Max) (MCOV) Current - Discharge (Nom) (8/20µS) Current - Discharge (Max) (8/20µS) Current - Short Circuit Rating (SCRR) Voltage - Protection Rating (VPR) Voltage - Protection Level (VP) (2416) Operating Temperature Features Mounting Type Approval Agency
   
SPD2-150-3P0-R Datasheet SPD2-150-3P0-R - Littelfuse Inc. F12050-ND SPD2-150-3P0-R SPD MOD 3P+0 150VAC TYPE 1+2 88 - Immediate Available: 88 $187.53000 1 Minimum: 1 Bulk SPD2 3P+0 Active Type 1, Type 2 Base + Module 3 150VAC 20kA 50kA 200kA 600V 1.25kV -40°C ~ 80°C Remote Signaling Contacts, Thermally Protected DIN Rail CE, cURus, UL, VDE
SPD2-350-3P0-R Datasheet SPD2-350-3P0-R - Littelfuse Inc. F12059-ND SPD2-350-3P0-R SPD MOD 3P+0 350VAC TYPE 1+2 92 - Immediate Available: 92 $187.53000 1 Minimum: 1 Bulk SPD2 3P+0 Active Type 1, Type 2 Base + Module 3 350VAC 20kA 50kA 200kA 1kV 1.75kV -40°C ~ 80°C Remote Signaling Contacts, Thermally Protected DIN Rail CE, cURus, UL, VDE
SPD2-300-3P0-R Datasheet SPD2-300-3P0-R - Littelfuse Inc. F12054-ND SPD2-300-3P0-R SPD MOD 3P+0 300VAC TYPE 1+2 38 - Immediate Available: 38 $188.17000 1 Minimum: 1 Bulk SPD2 3P+0 Active Type 1, Type 2 Base + Module 3 300VAC 20kA 50kA 150kA 900V 1.5kV -40°C ~ 80°C Remote Signaling Contacts, Thermally Protected DIN Rail CE, cURus, UL, VDE
SPD2-550-3P0-R Datasheet SPD2-550-3P0-R - Littelfuse Inc. F12066-ND SPD2-550-3P0-R SPD MOD 3P+0 550VAC TYPE 1+2 2 - Immediate Available: 2 $210.64000 1 Minimum: 1 Bulk SPD2 3P+0 Active Type 1, Type 2 Base + Module 3 550VAC 20kA 50kA 200kA 2kV 2.5kV -40°C ~ 80°C Remote Signaling Contacts, Thermally Protected DIN Rail CE, cURus, UL, VDE
SPD2-480-3P0-R Datasheet SPD2-480-3P0-R - Littelfuse Inc. F12063-ND SPD2-480-3P0-R SPD MOD 3P+0 480VAC TYPE 1+2 6 - Immediate Available: 6 $187.53000 1 Minimum: 1 Bulk SPD2 3P+0 Active Type 1, Type 2 Base + Module 3 480VAC 20kA 50kA 200kA 1.5kV 2.3kV -40°C ~ 80°C Remote Signaling Contacts, Thermally Protected DIN Rail CE, cURus, UL, VDE
SPD2-750-3P0-R Datasheet SPD2-750-3P0-R - Littelfuse Inc. F12069-ND SPD2-750-3P0-R SPD MOD 3P+0 750VAC TYPE 1+2 3 - Immediate Available: 3 $285.14000 1 Minimum: 1 Bulk SPD2 3P+0 Active Type 1, Type 2 Base + Module 3 750VAC 20kA 35kA 200kA 2.5kV 3.4kV -40°C ~ 80°C Remote Signaling Contacts, Thermally Protected DIN Rail CE, cURus, UL, VDE
Results per Page
Page 1/1

06:58:39 9/20/2020