USD
Product Index > Power Supplies - Board Mount > DC DC Converters

DC DC Converters

Results: 11
11 Remaining
Filter Options:
Voltage - Input (Min)
Clear
Voltage - Input (Max)
Clear
Voltage - Output 1
Clear
Current - Output (Max)
Clear
Power (Watts)
Clear
Features
Clear
Efficiency
Clear
Package / Case
Clear
Approval Agency
Clear
Standard Number
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
11 Remaining

Series
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Voltage - Isolation Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Supplier Device Package Control Features Approval Agency Standard Number
   
VHB75W-Q24-S12 Datasheet VHB75W-Q24-S12 - CUI Inc. 102-2250-ND VHB75W-Q24-S12 DC DC CONVERTER 12V 75W 136 - Immediate Available: 136 $94.14000 1 Minimum: 1 Bulk VHB75W (75W) Active Isolated Module 1 9V 36V 12V
-
-
-
6.25A 75W 1.5kV ITE (Commercial) Remote On/Off, OCP, OTP, OVP, SCP, UVLO -40°C ~ 100°C 83% Through Hole 9-DIP Module, 1/2 Brick 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
-
Enable, Active High EN, UL 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3
VHB75W-Q24-S24 Datasheet VHB75W-Q24-S24 - CUI Inc. 102-2252-ND VHB75W-Q24-S24 DC DC CONVERTER 24V 75W 280 - Immediate Available: 280 $94.14000 1 Minimum: 1 Bulk VHB75W (75W) Active Isolated Module 1 9V 36V 24V
-
-
-
3.2A 75W 1.5kV ITE (Commercial) Remote On/Off, OCP, OTP, OVP, SCP, UVLO -40°C ~ 100°C 84% Through Hole 9-DIP Module, 1/2 Brick 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
-
Enable, Active High EN, UL 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3
VHB75W-Q48-S24 Datasheet VHB75W-Q48-S24 - CUI Inc. 102-2256-ND VHB75W-Q48-S24 DC DC CONVERTER 24V 75W 194 - Immediate Available: 194 $94.14000 1 Minimum: 1 Bulk VHB75W (75W) Active Isolated Module 1 18V 75V 24V
-
-
-
3.2A 75W 1.5kV ITE (Commercial) Remote On/Off, OCP, OTP, OVP, SCP, UVLO -40°C ~ 100°C 85% Through Hole 9-DIP Module, 1/2 Brick 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
-
Enable, Active High UL 60950-1
VHB75W-Q24-S48 Datasheet VHB75W-Q24-S48 - CUI Inc. 102-2245-ND VHB75W-Q24-S48 DC DC CONVERTER 48V 75W 75 - Immediate Available: 75 $94.14000 1 Minimum: 1 Bulk VHB75W (75W) Active Isolated Module 1 9V 36V 48V
-
-
-
1.56A 75W 1.5kV ITE (Commercial) Remote On/Off, OCP, OTP, OVP, SCP, UVLO -40°C ~ 100°C 82% Through Hole 9-DIP Module, 1/2 Brick 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
-
Enable, Active High
-
-
VHB75W-Q24-S15 Datasheet VHB75W-Q24-S15 - CUI Inc. 102-2251-ND VHB75W-Q24-S15 DC DC CONVERTER 15V 75W 322 - Immediate Available: 322 $94.14000 1 Minimum: 1 Bulk VHB75W (75W) Active Isolated Module 1 9V 36V 15V
-
-
-
5A 75W 1.5kV ITE (Commercial) Remote On/Off, OCP, OTP, OVP, SCP, UVLO -40°C ~ 100°C 84% Through Hole 9-DIP Module, 1/2 Brick 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
-
Enable, Active High EN, UL 55032 Class A; 60950-1; 61000-3-2; 61000-6-1; 61000-6-2; 61000-6-3
VHB75W-Q48-S12 Datasheet VHB75W-Q48-S12 - CUI Inc. 102-2254-ND VHB75W-Q48-S12 DC DC CONVERTER 12V 75W 126 - Immediate Available: 126 $94.14000 1 Minimum: 1 Bulk VHB75W (75W) Active Isolated Module 1 18V 75V 12V
-
-
-
6.25A 75W 1.5kV ITE (Commercial) Remote On/Off, OCP, OTP, OVP, SCP, UVLO -40°C ~ 100°C 84% Through Hole 9-DIP Module, 1/2 Brick 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
-
Enable, Active High
-
-
VHB75W-Q48-S5 Datasheet VHB75W-Q48-S5 - CUI Inc. 102-2253-ND VHB75W-Q48-S5 DC DC CONVERTER 5V 75W 50 - Immediate Available: 50 $94.14000 1 Minimum: 1 Bulk VHB75W (75W) Active Isolated Module 1 18V 75V 5V
-
-
-
15A 75W 1.5kV ITE (Commercial) Remote On/Off, OCP, OTP, OVP, SCP, UVLO -40°C ~ 100°C 83% Through Hole 9-DIP Module, 1/2 Brick 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
-
Enable, Active High EN, UL 55032 Class A; 60950-1; 61000-3-2; 61000-6-1; 61000-6-2; 61000-6-3
VHB75W-Q24-S5 Datasheet VHB75W-Q24-S5 - CUI Inc. 102-2249-ND VHB75W-Q24-S5 DC DC CONVERTER 5V 75W 48 - Immediate Available: 48 $94.14000 1 Minimum: 1 Bulk VHB75W (75W) Active Isolated Module 1 9V 36V 5V
-
-
-
15A 75W 1.5kV ITE (Commercial) Remote On/Off, OCP, OTP, OVP, SCP, UVLO -40°C ~ 100°C 82% Through Hole 9-DIP Module, 1/2 Brick 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
-
Enable, Active High EN, UL 55032 Class A; 60950-1; 61000-3-2; 61000-6-1; 61000-6-2; 61000-6-3
VHB75W-Q48-S48 Datasheet VHB75W-Q48-S48 - CUI Inc. 102-2246-ND VHB75W-Q48-S48 DC DC CONVERTER 48V 75W 25 - Immediate Available: 25 $94.14000 1 Minimum: 1 Bulk VHB75W (75W) Active Isolated Module 1 18V 75V 48V
-
-
-
1.56A 75W 1.5kV ITE (Commercial) Remote On/Off, OCP, OTP, OVP, SCP, UVLO -40°C ~ 100°C 84% Through Hole 9-DIP Module, 1/2 Brick 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
-
Enable, Active High EN, UL 55032 Class A; 60950-1; 61000-3-2; 61000-6-1; 61000-6-2; 61000-6-3
VHB75W-Q48-S15 Datasheet VHB75W-Q48-S15 - CUI Inc. 102-2255-ND VHB75W-Q48-S15 DC DC CONVERTER 15V 75W 18 - Immediate Available: 18 $99.30000 1
Non-Stock
Minimum: 1
Bulk VHB75W (75W) Active Isolated Module 1 18V 75V 15V
-
-
-
5A 75W 1.5kV ITE (Commercial) Remote On/Off, OCP, OTP, OVP, SCP, UVLO -40°C ~ 100°C 85% Through Hole 9-DIP Module, 1/2 Brick 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
-
Enable, Active High EN, UL 55032 Class A; 60950-1; 61000-3-2; 61000-6-1; 61000-6-2; 61000-6-3
-
VHB75W-Q24-S3R3 - CUI Inc. VHB75W-Q24-S3R3-ND VHB75W-Q24-S3R3 DC DC CONVERTER 3.3V 50W 0 Available: 0
Standard Lead Time 15 Weeks
$83.67800 60
Non-Stock
Minimum: 60
-
VHB75W (75W) Active Isolated Module 1 9V 36V 3.3V
-
-
-
15A 50W 1.5kV ITE (Commercial) Remote On/Off, OCP, OTP, OVP, SCP -40°C ~ 100°C 79% Through Hole Half Brick 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) Half Brick
-
EN, UL 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3
Results per Page
Page 1/1

14:50:17 9/19/2020