USD
Product Index > Power Supplies - Board Mount > DC DC Converters

DC DC Converters

Results: 10
10 Remaining
Filter Options:
Part Status
Clear
Voltage - Input (Min)
Clear
Voltage - Input (Max)
Clear
Voltage - Output 1
Clear
Current - Output (Max)
Clear
Efficiency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
10 Remaining

Series
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Voltage - Isolation Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Supplier Device Package Control Features Approval Agency Standard Number
   
VHB350-D24-S12 Datasheet VHB350-D24-S12 - CUI Inc. 102-2377-ND VHB350-D24-S12 DC DC CONVERTER 12V 350W 77 - Immediate Available: 77 $164.35000 1 Minimum: 1 Box VHB350 (350W) Active Isolated Module 1 18V 36V 12V
-
-
-
29.2A 350W 1.5kV ITE (Commercial) Remote On/Off, OCP, OTP, OVP, SCP, UVLO -40°C ~ 100°C 91.5% Through Hole 9-DIP Module, 1/2 Brick 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
-
Enable, Active High EN 55024; 55032 Class A; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4
VHB350-D48-S24 Datasheet VHB350-D48-S24 - CUI Inc. 102-2383-ND VHB350-D48-S24 DC DC CONVERTER 24V 350W 86 - Immediate Available: 86 $164.35000 1 Minimum: 1 Box VHB350 (350W) Active Isolated Module 1 36V 75V 24V
-
-
-
14.6A 350W 1.5kV ITE (Commercial) Remote On/Off, OCP, OTP, OVP, SCP, UVLO -40°C ~ 100°C 91.5% Through Hole 9-DIP Module, 1/2 Brick 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
-
Enable, Active High EN 55024; 55032 Class A; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4
VHB350-D24-S28 Datasheet VHB350-D24-S28 - CUI Inc. 102-2379-ND VHB350-D24-S28 DC DC CONVERTER 28V 350W 33 - Immediate Available: 33 $164.35000 1 Minimum: 1 Box VHB350 (350W) Active Isolated Module 1 18V 36V 28V
-
-
-
12.5A 350W 1.5kV ITE (Commercial) Remote On/Off, OCP, OTP, OVP, SCP, UVLO -40°C ~ 100°C 91% Through Hole 9-DIP Module, 1/2 Brick 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
-
Enable, Active High EN 55024; 55032 Class A; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4
VHB350-D24-S24 Datasheet VHB350-D24-S24 - CUI Inc. 102-2378-ND VHB350-D24-S24 DC DC CONVERTER 24V 350W 169 - Immediate Available: 169 $164.35000 1 Minimum: 1 Box VHB350 (350W) Active Isolated Module 1 18V 36V 24V
-
-
-
14.6A 350W 1.5kV ITE (Commercial) Remote On/Off, OCP, OTP, OVP, SCP, UVLO -40°C ~ 100°C 90% Through Hole 9-DIP Module, 1/2 Brick 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
-
Enable, Active High EN 55024; 55032 Class A; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4
VHB350-D48-S12 Datasheet VHB350-D48-S12 - CUI Inc. 102-2382-ND VHB350-D48-S12 DC DC CONVERTER 12V 350W 25 - Immediate Available: 25 $164.35000 1 Minimum: 1 Box VHB350 (350W) Active Isolated Module 1 36V 75V 12V
-
-
-
29.2A 350W 1.5kV ITE (Commercial) Remote On/Off, OCP, OTP, OVP, SCP, UVLO -40°C ~ 100°C 92.5% Through Hole 9-DIP Module, 1/2 Brick 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
-
Enable, Active High EN 55024; 55032 Class A; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4
VHB350-D24-S3R3 Datasheet VHB350-D24-S3R3 - CUI Inc. 102-2375-ND VHB350-D24-S3R3 DC DC CONVERTER 3.3V 350W 0 Available: 0 $148.44208
-
Box VHB350 (350W) Not For New Designs Isolated Module 1 18V 36V 3.3V
-
-
-
70A 350W 1.5kV ITE (Commercial) Remote On/Off, OCP, OTP, OVP, SCP, UVLO -40°C ~ 100°C 88% Through Hole 9-DIP Module, 1/2 Brick 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
-
Enable, Active High EN 55024; 55032 Class A; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4
VHB350-D24-S5 Datasheet VHB350-D24-S5 - CUI Inc. 102-2376-ND VHB350-D24-S5 DC DC CONVERTER 5V 350W 0 Available: 0
Standard Lead Time 15 Weeks
$148.44208 48
Non-Stock
Minimum: 48
Box VHB350 (350W) Active Isolated Module 1 18V 36V 5V
-
-
-
70A 350W 1.5kV ITE (Commercial) Remote On/Off, OCP, OTP, OVP, SCP, UVLO -40°C ~ 100°C 89.5% Through Hole 9-DIP Module, 1/2 Brick 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
-
Enable, Active High EN 55024; 55032 Class A; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4
VHB350-D48-S3R3 Datasheet VHB350-D48-S3R3 - CUI Inc. 102-2380-ND VHB350-D48-S3R3 DC DC CONVERTER 3.3V 350W 0 Available: 0 $148.44208
-
Box VHB350 (350W) Not For New Designs Isolated Module 1 36V 75V 3.3V
-
-
-
70A 350W 1.5kV ITE (Commercial) Remote On/Off, OCP, OTP, OVP, SCP, UVLO -40°C ~ 100°C 89% Through Hole 9-DIP Module, 1/2 Brick 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
-
Enable, Active High EN 55024; 55032 Class A; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4
VHB350-D48-S5 Datasheet VHB350-D48-S5 - CUI Inc. 102-2381-ND VHB350-D48-S5 DC DC CONVERTER 5V 350W 0 Available: 0
Standard Lead Time 15 Weeks
$148.44208 48
Non-Stock
Minimum: 48
Box VHB350 (350W) Active Isolated Module 1 36V 75V 5V
-
-
-
70A 350W 1.5kV ITE (Commercial) Remote On/Off, OCP, OTP, OVP, SCP, UVLO -40°C ~ 100°C 91% Through Hole 9-DIP Module, 1/2 Brick 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
-
Enable, Active High EN 55024; 55032 Class A; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4
VHB350-D48-S28 Datasheet VHB350-D48-S28 - CUI Inc. 102-2384-ND VHB350-D48-S28 DC DC CONVERTER 28V 350W 0 Available: 0
Standard Lead Time 15 Weeks
$148.44208 48
Non-Stock
Minimum: 48
Box VHB350 (350W) Active Isolated Module 1 36V 75V 28V
-
-
-
12.5A 350W 1.5kV ITE (Commercial) Remote On/Off, OCP, OTP, OVP, SCP, UVLO -40°C ~ 100°C 92.5% Through Hole 9-DIP Module, 1/2 Brick 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
-
Enable, Active High EN 55024; 55032 Class A; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4
Results per Page
Page 1/1

12:47:18 9/29/2020