USD
Product Index > Power Supplies - Board Mount > DC DC Converters

DC DC Converters

Results: 8
8 Remaining
Filter Options:
Part Status
Clear
Voltage - Input (Min)
Clear
Voltage - Input (Max)
Clear
Voltage - Output 1
Clear
Current - Output (Max)
Clear
Applications
Clear
Operating Temperature
Clear
Efficiency
Clear
Package / Case
Clear
Size / Dimension
Clear
Approval Agency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
8 Remaining

Series
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Voltage - Isolation Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Supplier Device Package Control Features Approval Agency Standard Number
   
VHS1-S5-S5-SIP Datasheet VHS1-S5-S5-SIP - CUI Inc. 102-1449-ND VHS1-S5-S5-SIP DC DC CONVERTER 5V 1W 2,523 - Immediate Available: 2,523 $8.05000 1 Minimum: 1 Tube VHS1-SIP (1W) Active Isolated Module 1 4.5V 5.5V 5V
-
-
-
200mA 1W 6kV Medical SCP -40°C ~ 85°C 72% Through Hole 7-SIP Module, 4 Leads 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
-
-
CB Scheme, IEC, UL 60950-1
VHS1-S12-S5-SIP Datasheet VHS1-S12-S5-SIP - CUI Inc. 102-1452-ND VHS1-S12-S5-SIP DC DC CONVERTER 5V 1W 1,723 - Immediate Available: 1,723 $8.47000 1 Minimum: 1 Tube VHS1-SIP (1W) Active Isolated Module 1 10.8V 13.2V 5V
-
-
-
200mA 1W 6kV Medical SCP -40°C ~ 85°C 75% Through Hole 7-SIP Module, 4 Leads 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
-
-
UL 60950-1
VHS1-S12-S12-SIP Datasheet VHS1-S12-S12-SIP - CUI Inc. 102-1453-ND VHS1-S12-S12-SIP DC DC CONVERTER 12V 1W 740 - Immediate Available: 740 $8.47000 1 Minimum: 1 Tube VHS1-SIP (1W) Active Isolated Module 1 10.8V 13.2V 12V
-
-
-
84mA 1W 6kV Medical SCP -40°C ~ 85°C 78% Through Hole 7-SIP Module, 4 Leads 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
-
-
UL 60950-1
VHS1-S5-S12-SIP Datasheet VHS1-S5-S12-SIP - CUI Inc. 102-1450-ND VHS1-S5-S12-SIP DC DC CONVERTER 12V 1W 1,051 - Immediate Available: 1,051 $8.47000 1 Minimum: 1 Tube VHS1-SIP (1W) Active Isolated Module 1 4.5V 5.5V 12V
-
-
-
84mA 1W 6kV Medical SCP -40°C ~ 85°C 75% Through Hole 7-SIP Module, 4 Leads 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
-
-
UL 60950-1
VHS1-S5-S15-SIP Datasheet VHS1-S5-S15-SIP - CUI Inc. 102-1451-ND VHS1-S5-S15-SIP DC DC CONVERTER 15V 1W 0 Available: 0 $7.74400
-
Tube VHS1-SIP (1W) Not For New Designs Isolated Module 1 4.5V 5.5V 15V
-
-
-
67mA 1W 6kV Medical SCP -40°C ~ 85°C 75% Through Hole 7-SIP Module, 4 Leads 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
-
-
UL 60950-1
VHS1-S12-S15-SIP Datasheet VHS1-S12-S15-SIP - CUI Inc. 102-1454-ND VHS1-S12-S15-SIP DC DC CONVERTER 15V 1W 0 Available: 0
Standard Lead Time 10 Weeks
$7.74400 50
Non-Stock
Minimum: 50
Tube VHS1-SIP (1W) Active Isolated Module 1 10.8V 13.2V 15V
-
-
-
67mA 1W 6kV Medical SCP -40°C ~ 85°C 78% Through Hole 7-SIP Module, 4 Leads 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
-
-
UL 60950-1
-
VHS1-S5-S9-SIP - CUI Inc. VHS1-S5-S9-SIP-ND VHS1-S5-S9-SIP DC DC CONVERTER 9V 111MA 0 Available: 0
Standard Lead Time 10 Weeks
$7.74400 50
Non-Stock
Minimum: 50
-
VHS1-SIP (1W) Active Isolated Module 1 4.5V 5.5V 9V
-
-
-
111mA 1W 6kV Medical SCP -40°C ~ 105°C 79% Through Hole 7-SIP Module, 4 Leads 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
-
-
UL 60950-1
VHS1-S12-S9-SIP Datasheet VHS1-S12-S9-SIP - CUI Inc. VHS1-S12-S9-SIP-ND VHS1-S12-S9-SIP DC DC CONVERTER 9V 1W 0 Available: 0 $7.74400
-
Tube VHS1-SIP (1W) Not For New Designs Isolated Module 1 10.8V 13.2V 9V
-
-
-
111mA 1W 6kV ITE (Commercial) SCP -40°C ~ 105°C 82% Through Hole 7-SIP Module, 5 Leads 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm)
-
-
UL 60950-1
Results per Page
Page 1/1

13:56:44 9/20/2020