USD
Product Index > Capacitors > Aluminum - Polymer Capacitors

Aluminum - Polymer Capacitors

Results: 12
12 Remaining
Filter Options:
Capacitance

Clear
Voltage - Rated
Clear
ESR (Equivalent Series Resistance)
Clear
Ripple Current @ Low Frequency

Clear
Ripple Current @ High Frequency

Clear
Lead Spacing
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
12 Remaining

Series
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Type Capacitance Tolerance Voltage - Rated ESR (Equivalent Series Resistance) Lifetime @ Temp. Operating Temperature Ratings Applications Ripple Current @ Low Frequency Ripple Current @ High Frequency Impedance Lead Spacing Size / Dimension Height - Seated (Max) Surface Mount Land Size Mounting Type Package / Case
   
25SEK270M Datasheet 25SEK270M - Panasonic Electronic Components P122624-ND 25SEK270M CAP ALUM POLY 270UF 20% 25V T/H 8,835 - Immediate Available: 8,835 $1.83000 1 Minimum: 1 Bulk OS-CON™, SEK Active Polymer 270µF ±20% 25V 16mOhm 1000 Hrs @ 125°C -55°C ~ 125°C
-
General Purpose 73.5mA @ 120Hz 1.47A @ 100kHz
-
0.138" (3.50mm) 0.315" Dia (8.00mm) 0.472" (12.00mm)
-
Through Hole Radial, Can
50SEK120M Datasheet 50SEK120M - Panasonic Electronic Components P122633-ND 50SEK120M CAP ALUM POLY 120UF 20% 50V T/H 2,014 - Immediate Available: 2,014 $2.13000 1 Minimum: 1 Bulk OS-CON™, SEK Active Polymer 120µF ±20% 50V 20mOhm 1000 Hrs @ 125°C -55°C ~ 125°C
-
General Purpose 67.5mA @ 120Hz 1.35A @ 100kHz
-
0.197" (5.00mm) 0.394" Dia (10.00mm) 0.512" (13.00mm)
-
Through Hole Radial, Can
50SEK22M Datasheet 50SEK22M - Panasonic Electronic Components P122630-ND 50SEK22M CAP ALUM POLY 22UF 20% 50V T/H 1,070 - Immediate Available: 1,070 $1.27000 1 Minimum: 1 Bulk OS-CON™, SEK Active Polymer 22µF ±20% 50V 35mOhm 1000 Hrs @ 125°C -55°C ~ 125°C
-
General Purpose 41mA @ 120Hz 820mA @ 100kHz
-
0.098" (2.50mm) 0.248" Dia (6.30mm) 0.236" (6.00mm)
-
Through Hole Radial, Can
35SEK47M Datasheet 35SEK47M - Panasonic Electronic Components P122626-ND 35SEK47M CAP ALUM POLY 47UF 20% 35V T/H 623 - Immediate Available: 623 $1.27000 1 Minimum: 1 Bulk OS-CON™, SEK Active Polymer 47µF ±20% 35V 27mOhm 1000 Hrs @ 125°C -55°C ~ 125°C
-
General Purpose 46.5mA @ 120Hz 930mA @ 100kHz
-
0.098" (2.50mm) 0.248" Dia (6.30mm) 0.236" (6.00mm)
-
Through Hole Radial, Can
25SEK470M Datasheet 25SEK470M - Panasonic Electronic Components P122625-ND 25SEK470M CAP ALUM POLY 470UF 20% 25V T/H 484 - Immediate Available: 484 $2.13000 1 Minimum: 1 Bulk OS-CON™, SEK Active Polymer 470µF ±20% 25V 14mOhm 1000 Hrs @ 125°C -55°C ~ 125°C
-
General Purpose 79.5mA @ 120Hz 1.59A @ 100kHz
-
0.197" (5.00mm) 0.394" Dia (10.00mm) 0.512" (13.00mm)
-
Through Hole Radial, Can
35SEK330M Datasheet 35SEK330M - Panasonic Electronic Components P122629-ND 35SEK330M CAP ALUM POLY 330UF 20% 35V T/H 365 - Immediate Available: 365 $2.13000 1 Minimum: 1 Bulk OS-CON™, SEK Active Polymer 330µF ±20% 35V 18mOhm 1000 Hrs @ 125°C -55°C ~ 125°C
-
General Purpose 69.5mA @ 120Hz 1.39A @ 100kHz
-
0.197" (5.00mm) 0.394" Dia (10.00mm) 0.512" (13.00mm)
-
Through Hole Radial, Can
25SEK82M Datasheet 25SEK82M - Panasonic Electronic Components P122622-ND 25SEK82M CAP ALUM POLY 82UF 20% 25V T/H 412 - Immediate Available: 412 $1.27000 1 Minimum: 1 Bulk OS-CON™, SEK Active Polymer 82µF ±20% 25V 25mOhm 1000 Hrs @ 125°C -55°C ~ 125°C
-
General Purpose 48mA @ 120Hz 960mA @ 100kHz
-
0.098" (2.50mm) 0.248" Dia (6.30mm) 0.236" (6.00mm)
-
Through Hole Radial, Can
25SEK120M Datasheet 25SEK120M - Panasonic Electronic Components P122635-ND 25SEK120M CAP ALUM POLY 120UF 20% 25V T/H 949 - Immediate Available: 949 $1.50000 1 Minimum: 1 Bulk OS-CON™, SEK Active Polymer 120µF ±20% 25V 24mOhm 1000 Hrs @ 125°C -55°C ~ 125°C
-
General Purpose 50.5mA @ 120Hz 1.01A @ 100kHz
-
0.138" (3.50mm) 0.315" Dia (8.00mm) 0.276" (7.00mm)
-
Through Hole Radial, Can
35SEK180M Datasheet 35SEK180M - Panasonic Electronic Components P122628-ND 35SEK180M CAP ALUM POLY 180UF 20% 35V T/H 434 - Immediate Available: 434 $1.83000 1 Minimum: 1 Bulk OS-CON™, SEK Active Polymer 180µF ±20% 35V 20mOhm 1000 Hrs @ 125°C -55°C ~ 125°C
-
General Purpose 63mA @ 120Hz 1.26A @ 100kHz
-
0.138" (3.50mm) 0.315" Dia (8.00mm) 0.472" (12.00mm)
-
Through Hole Radial, Can
50SEK68M Datasheet 50SEK68M - Panasonic Electronic Components P122632-ND 50SEK68M CAP ALUM POLY 68UF 20% 50V T/H 423 - Immediate Available: 423 $1.83000 1 Minimum: 1 Bulk OS-CON™, SEK Active Polymer 68µF ±20% 50V 25mOhm 1000 Hrs @ 125°C -55°C ~ 125°C
-
General Purpose 60mA @ 120Hz 1.2A @ 100kHz
-
0.138" (3.50mm) 0.315" Dia (8.00mm) 0.472" (12.00mm)
-
Through Hole Radial, Can
35SEK82M Datasheet 35SEK82M - Panasonic Electronic Components P122627-ND 35SEK82M CAP ALUM POLY 82UF 20% 35V T/H 574 - Immediate Available: 574 $1.50000 1 Minimum: 1 Bulk OS-CON™, SEK Active Polymer 82µF ±20% 35V 25mOhm 1000 Hrs @ 125°C -55°C ~ 125°C
-
General Purpose 48mA @ 120Hz 960mA @ 100kHz
-
0.138" (3.50mm) 0.315" Dia (8.00mm) 0.276" (7.00mm)
-
Through Hole Radial, Can
50SEK33M Datasheet 50SEK33M - Panasonic Electronic Components P122631-ND 50SEK33M CAP ALUM POLY 33UF 20% 50V T/H 0 Available: 0
Standard Lead Time 11 Weeks
$1.50000 1 Minimum: 1 Bulk OS-CON™, SEK Active Polymer 33µF ±20% 50V 35mOhm 1000 Hrs @ 125°C -55°C ~ 125°C
-
General Purpose 42.5mA @ 120Hz 850mA @ 100kHz
-
0.138" (3.50mm) 0.315" Dia (8.00mm) 0.276" (7.00mm)
-
Through Hole Radial, Can
Results per Page
Page 1/1

02:24:26 9/30/2020