USD
Favorite

Price & Procurement
304 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.86000 $39.86
5 39.17000 $195.85
10 38.48400 $384.84
25 37.79640 $944.91
50 37.10920 $1,855.46
100 36.55940 $3,655.94
250 35.73480 $8,933.70
500 35.04758 $17,523.79
1,000 34.36038 $34,360.38

Submit a request for quotation on quantities greater than those displayed.

26M048B2U-V31

Datasheet
Digi-Key Part Number 403-1026-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 26M048B2U-V31
Copy  
Description STEPPER MOTOR PM GEARED UNI 12V
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Unipolar Stepper Motor Permanent Magnet Gear Motor Frame Size 1440 Step 110mA 12VDC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Portescap
Series 26M-V
Part Status Active
Type Permanent Magnet Gear Motor
Coil Type Unipolar
Voltage - Rated 12VDC
Current Rating (Amps) 110mA
Steps per Revolution 1440
Step Angle 0.25°
Accuracy -
Torque - Holding (oz-in / mNm) 1.3 / 9.2
Size / Dimension Round - 1.030" Dia (26.16mm)
Diameter - Shaft 0.125" (3.18mm)
Length - Shaft and Bearing 0.432" (10.97mm)
Mounting Hole Spacing 1.180" (29.87mm)
Termination Style Wire Leads
Operating Temperature -20°C ~ 70°C
Coil Resistance 110 Ohms
Features Round Shaft
Rotor Inertia 1.1gcm²
Approval Agency -
Weight 0.126 lb (57.15 g)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

26M024B2U

STEPPER MOTOR PM UNIPOLAR 12V

Portescap

$23.76000 Details

4411

STEPPER MOTOR 200 STEPS NEMA-8

Adafruit Industries LLC

$19.95000 Details

PG20L-D20-HHC0

STEP MOTOR PM GEARED BIPOLAR 10V

NMB Technologies Corporation

$36.25000 Details

MIKROE-1530

STEPPER MOTOR PM GEARED UNI 5V

MikroElektronika

$8.32000 Details

PG15S-D20-HHB9

STEP MOTOR PM GEARED BIPOLAR 15V

NMB Technologies Corporation

$36.25000 Details

ROB-10551

STEPPER MOTOR PM BIPOLAR 12V

SparkFun Electronics

$8.10000 Details
Additional Resources
Standard Package 100
Other Names 26M048B2UV31
403-1026