USD
Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Transistors - FETs, MOSFETs - Single

Results: 13
13 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Drain to Source Voltage (Vdss)
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Rds On (Max) @ Id, Vgs
Clear
Gate Charge (Qg) (Max) @ Vgs

Clear
Vgs (Max)
Clear
Input Capacitance (Ciss) (Max) @ Vds

Clear
Power Dissipation (Max)
Clear
Operating Temperature
Clear
Mounting Type
Clear
Supplier Device Package
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
13 Remaining

Series
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
STE40NC60 Datasheet STE40NC60 - STMicroelectronics 497-3169-5-ND STE40NC60 MOSFET N-CH 600V 40A ISOTOP 152 - Immediate Available: 152 $35.46000 1 Minimum: 1 Tube PowerMESH™ II Active N-Channel MOSFET (Metal Oxide) 600V 40A (Tc) 10V 130mOhm @ 20A, 10V 4V @ 250µA 430nC @ 10V ±30V 11100pF @ 25V
-
460W (Tc) 150°C (TJ) Chassis Mount ISOTOP® ISOTOP
STE53NC50 Datasheet STE53NC50 - STMicroelectronics 497-2776-5-ND STE53NC50 MOSFET N-CH 500V 53A ISOTOP 81 - Immediate Available: 81 $35.46000 1 Minimum: 1 Tube PowerMESH™ II Active N-Channel MOSFET (Metal Oxide) 500V 53A (Tc) 10V 80mOhm @ 27A, 10V 4V @ 250µA 434nC @ 10V ±30V 11200pF @ 25V
-
460W (Tc) 150°C (TJ) Chassis Mount ISOTOP® ISOTOP
IRFP250 Datasheet IRFP250 - STMicroelectronics 497-2639-5-ND IRFP250 MOSFET N-CH 200V 33A TO-247 0 Available: 0
Obsolete
-
Tube PowerMESH™ II Obsolete N-Channel MOSFET (Metal Oxide) 200V 33A (Tc) 10V 85mOhm @ 16A, 10V 4V @ 250µA 158nC @ 10V ±20V 2850pF @ 25V
-
180W (Tc) 150°C (TJ) Through Hole TO-247-3 TO-247-3
IRF840 Datasheet IRF840 - STMicroelectronics 497-2731-5-ND IRF840 MOSFET N-CH 500V 8A TO-220 0 Available: 0
Obsolete
-
Tube PowerMESH™ II Obsolete N-Channel MOSFET (Metal Oxide) 500V 8A (Tc) 10V 850mOhm @ 3.5A, 10V 4V @ 250µA 39nC @ 10V ±20V 832pF @ 25V
-
125W (Tc) 150°C (TJ) Through Hole TO-220AB TO-220-3
IRF820 Datasheet IRF820 - STMicroelectronics 497-2733-5-ND IRF820 MOSFET N-CH 500V 4A TO-220 0 Available: 0
Obsolete
-
Tube PowerMESH™ II Obsolete N-Channel MOSFET (Metal Oxide) 500V 4A (Tc) 10V 3Ohm @ 1.5A, 10V 4V @ 250µA 17nC @ 10V ±30V 315pF @ 25V
-
80W (Tc) 150°C (TJ) Through Hole TO-220AB TO-220-3
IRFP460 Datasheet IRFP460 - STMicroelectronics 497-2734-5-ND IRFP460 MOSFET N-CH 500V 18.4A TO-247 0 Available: 0
Obsolete
-
Tube PowerMESH™ II Obsolete N-Channel MOSFET (Metal Oxide) 500V 18.4A (Tc) 10V 270mOhm @ 9A, 10V 4V @ 250µA 128nC @ 10V ±30V 2980pF @ 25V
-
220W (Tc) 150°C (TJ) Through Hole TO-247-3 TO-247-3
IRFP450 Datasheet IRFP450 - STMicroelectronics 497-2735-5-ND IRFP450 MOSFET N-CH 500V 14A TO-247 0 Available: 0
Obsolete
-
Tube PowerMESH™ II Obsolete N-Channel MOSFET (Metal Oxide) 500V 14A (Tc) 10V 380mOhm @ 7A, 10V 4V @ 250µA 90nC @ 10V ±30V 2000pF @ 25V
-
190W (Tc) 150°C (TJ) Through Hole TO-247-3 TO-247-3
IRF730 Datasheet IRF730 - STMicroelectronics 497-2736-5-ND IRF730 MOSFET N-CH 400V 5.5A TO-220 0 Available: 0
Obsolete
-
Tube PowerMESH™ II Obsolete N-Channel MOSFET (Metal Oxide) 400V 5.5A (Tc) 10V 1Ohm @ 3A, 10V 4V @ 250µA 24nC @ 10V ±20V 530pF @ 25V
-
100W (Tc) 150°C (TJ) Through Hole TO-220AB TO-220-3
STD1HNC60T4 Datasheet STD1HNC60T4 - STMicroelectronics 497-2485-2-ND STD1HNC60T4 MOSFET N-CH 600V 2A DPAK 0 Available: 0
Obsolete
-
Tape & Reel (TR) PowerMESH™ II Obsolete N-Channel MOSFET (Metal Oxide) 600V 2A (Tc) 10V 5Ohm @ 1A, 10V 4V @ 250µA 15.5nC @ 10V ±30V 228pF @ 25V
-
50W (Tc) 150°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
STD1HNC60T4 Datasheet STD1HNC60T4 - STMicroelectronics 497-2485-1-ND STD1HNC60T4 MOSFET N-CH 600V 2A DPAK 0 Available: 0
Obsolete
-
Cut Tape (CT) PowerMESH™ II Obsolete N-Channel MOSFET (Metal Oxide) 600V 2A (Tc) 10V 5Ohm @ 1A, 10V 4V @ 250µA 15.5nC @ 10V ±30V 228pF @ 25V
-
50W (Tc) 150°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
IRF740 Datasheet IRF740 - STMicroelectronics 497-2931-5-ND IRF740 MOSFET N-CH 400V 10A TO-220 0 Available: 0
Obsolete
-
Tube PowerMESH™ II Obsolete N-Channel MOSFET (Metal Oxide) 400V 10A (Tc) 10V 550mOhm @ 5.3A, 10V 4V @ 250µA 43nC @ 10V ±20V 1400pF @ 25V
-
125W (Tc) -65°C ~ 150°C (TJ) Through Hole TO-220AB TO-220-3
IRF620 Datasheet IRF620 - STMicroelectronics 497-3135-ND IRF620 MOSFET N-CH 200V 6A TO-220 0 Available: 0
Obsolete
-
Tube PowerMESH™ II Obsolete N-Channel MOSFET (Metal Oxide) 200V 6A (Tc) 10V 800mOhm @ 3A, 10V 4V @ 250µA 27nC @ 10V ±20V 350pF @ 25V
-
70W (Tc) -65°C ~ 150°C (TJ) Through Hole TO-220AB TO-220-3
STP6NC60 Datasheet STP6NC60 - STMicroelectronics STP6NC60-ND STP6NC60 MOSFET N-CH 600V 6A TO-220 0 Available: 0
Obsolete
-
Tube PowerMESH™ II Obsolete N-Channel MOSFET (Metal Oxide) 600V 6A (Tc) 10V 1.2Ohm @ 3A, 10V 4V @ 250µA 45.5nC @ 10V ±30V 1020pF @ 25V
-
125W (Tc) 150°C (TJ) Through Hole TO-220AB TO-220-3
Results per Page
Page 1/1

09:39:59 10/1/2020