USD
Product Index > Power Supplies - Board Mount > AC DC Converters

AC DC Converters

Results: 6
6 Remaining
Filter Options:
Voltage - Output 1
Clear
Current - Output (Max)
Clear
Efficiency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining

Series
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Approval Agency Standard Number
   
VSK-S1-3R3U Datasheet VSK-S1-3R3U - CUI Inc. 102-2596-ND VSK-S1-3R3U AC/DC CONVERTER 3.3V 1W 2,180 - Immediate Available: 2,180 $11.41000 1 Minimum: 1
-
VSK-S1 (1W) Active Enclosed 1 85 ~ 305 VAC 3.3V
-
-
-
300mA 1W ITE (Commercial) OCP, SCP -25°C ~ 70°C (With Derating) 63% Through Hole 4-DIP Module 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm) EN, UL 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
VSK-S1-5U Datasheet VSK-S1-5U - CUI Inc. 102-2595-ND VSK-S1-5U AC/DC CONVERTER 5V 1W 968 - Immediate Available: 968 $11.41000 1 Minimum: 1
-
VSK-S1 (1W) Active Enclosed 1 85 ~ 305 VAC 5V
-
-
-
200mA 1W ITE (Commercial) OCP, SCP -25°C ~ 70°C (With Derating) 68% Through Hole 4-DIP Module 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm) EN, UL 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
VSK-S1-24U Datasheet VSK-S1-24U - CUI Inc. 102-2591-ND VSK-S1-24U AC/DC CONVERTER 24V 1W 2,777 - Immediate Available: 2,777 $11.41000 1 Minimum: 1
-
VSK-S1 (1W) Active Enclosed 1 85 ~ 305 VAC 24V
-
-
-
42mA 1W ITE (Commercial) OCP, SCP -25°C ~ 70°C (With Derating) 75% Through Hole 4-DIP Module 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm) EN, UL 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
VSK-S1-9U Datasheet VSK-S1-9U - CUI Inc. 102-2594-ND VSK-S1-9U AC/DC CONVERTER 9V 1W 44 - Immediate Available: 44 $11.41000 1 Minimum: 1
-
VSK-S1 (1W) Active Enclosed 1 85 ~ 305 VAC 9V
-
-
-
111mA 1W ITE (Commercial) OCP, SCP -25°C ~ 70°C (With Derating) 72% Through Hole 4-DIP Module 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm) EN, UL 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
VSK-S1-15U Datasheet VSK-S1-15U - CUI Inc. 102-2592-ND VSK-S1-15U AC/DC CONVERTER 15V 1W 81 - Immediate Available: 81 $11.41000 1
Non-Stock
Minimum: 1
-
VSK-S1 (1W) Active Enclosed 1 85 ~ 305 VAC 15V
-
-
-
67mA 1W ITE (Commercial) OCP, SCP -25°C ~ 70°C (With Derating) 74% Through Hole 4-DIP Module 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm) EN, UL 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
VSK-S1-12U Datasheet VSK-S1-12U - CUI Inc. 102-2593-ND VSK-S1-12U AC/DC CONVERTER 12V 1W 0 Available: 0
Standard Lead Time 10 Weeks
$11.41000 1 Minimum: 1
-
VSK-S1 (1W) Active Enclosed 1 85 ~ 305 VAC 12V
-
-
-
83mA 1W ITE (Commercial) OCP, SCP -25°C ~ 70°C (With Derating) 73% Through Hole 4-DIP Module 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm) EN, UL 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
Results per Page
Page 1/1

02:29:43 9/25/2020