USD
Product Index > Power Supplies - Board Mount > AC DC Converters

AC DC Converters

Results: 6
6 Remaining
Filter Options:
Voltage - Output 1
Clear
Current - Output (Max)
Clear
Efficiency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining

Series
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Approval Agency Standard Number
   
VSK-S2-12U Datasheet VSK-S2-12U - CUI Inc. 102-2587-ND VSK-S2-12U AC/DC CONVERTER 12V 2W 1,531 - Immediate Available: 1,531 $13.25000 1 Minimum: 1
-
VSK-S2 (2W) Active Enclosed 1 85 ~ 305 VAC 12V
-
-
-
167mA 2W ITE (Commercial) OCP, SCP -25°C ~ 70°C (With Derating) 76% Through Hole 4-DIP Module 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm) EN, UL 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
VSK-S2-15U Datasheet VSK-S2-15U - CUI Inc. 102-2586-ND VSK-S2-15U AC/DC CONVERTER 15V 2W 176 - Immediate Available: 176 $13.25000 1 Minimum: 1
-
VSK-S2 (2W) Active Enclosed 1 85 ~ 305 VAC 15V
-
-
-
133mA 2W ITE (Commercial) OCP, SCP -25°C ~ 70°C (With Derating) 76% Through Hole 4-DIP Module 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm) EN, UL 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
VSK-S2-5U Datasheet VSK-S2-5U - CUI Inc. 102-2589-ND VSK-S2-5U AC/DC CONVERTER 5V 2W 1,410 - Immediate Available: 1,410 $13.25000 1 Minimum: 1
-
VSK-S2 (2W) Active Enclosed 1 85 ~ 305 VAC 5V
-
-
-
400mA 2W ITE (Commercial) OCP, SCP -25°C ~ 70°C (With Derating) 70% Through Hole 4-DIP Module 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm) EN, UL 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
VSK-S2-3R3U Datasheet VSK-S2-3R3U - CUI Inc. 102-2590-ND VSK-S2-3R3U AC/DC CONVERTER 3.3V 2W 89 - Immediate Available: 89 $13.25000 1 Minimum: 1
-
VSK-S2 (2W) Active Enclosed 1 85 ~ 305 VAC 3.3V
-
-
-
600mA 2W ITE (Commercial) OCP, SCP -25°C ~ 70°C (With Derating) 65% Through Hole 4-DIP Module 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm) EN, UL 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
VSK-S2-24U Datasheet VSK-S2-24U - CUI Inc. 102-2585-ND VSK-S2-24U AC/DC CONVERTER 24V 2W 45 - Immediate Available: 45 $13.25000 1 Minimum: 1
-
VSK-S2 (2W) Active Enclosed 1 85 ~ 305 VAC 24V
-
-
-
83mA 2W ITE (Commercial) OCP, SCP -25°C ~ 70°C (With Derating) 78% Through Hole 4-DIP Module 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm) EN, UL 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
VSK-S2-9U Datasheet VSK-S2-9U - CUI Inc. 102-2588-ND VSK-S2-9U AC/DC CONVERTER 9V 2W 40 - Immediate Available: 40 $13.25000 1 Minimum: 1
-
VSK-S2 (2W) Active Enclosed 1 85 ~ 305 VAC 9V
-
-
-
222mA 2W ITE (Commercial) OCP, SCP -25°C ~ 70°C (With Derating) 72% Through Hole 4-DIP Module 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm) EN, UL 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
Results per Page
Page 1/1

07:36:43 9/26/2020