USD

AC162039 9V 2.7W AC/DC External Desktop (Class I) Adapter Cord Input
Non-Stock

AC162039

Digi-Key Part Number AC162039-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AC162039
Copy  
Description AC/DC DESKTOP ADAPTER 9V 2.7W
Copy  
Detailed Description

9V 2.7W AC/DC External Desktop (Class I) Adapter Cord Input

Copy  
Documents & Media
PCN Packaging Label and Packing Changes 23/Sep/2015
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series HES10
Part Status Obsolete
Region Utilized North America
Form Desktop (Class I)
Input Type Cord
Voltage - Input -
Voltage - Output 9V
Current - Output (Max) 300mA
Power (Watts) 2.7W
No Load Power Consumption -
Polarization Positive Center
Applications ITE (Commercial)
Efficiency -
Operating Temperature -
Output Connector Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 10.0mm
Cord Length -
Input Connector NEMA 5-15P
Size / Dimension -
Approval Agency -
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names UPAC162039
UPAC162039-ND