USD
Product Index > Power Supplies - Board Mount > AC DC Converters

AC DC Converters

Results: 6
6 Remaining
Filter Options:
Voltage - Output 1
Clear
Current - Output (Max)
Clear
Efficiency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining

Series
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Approval Agency Standard Number
   
VMS-20-24 Datasheet VMS-20-24 - CUI Inc. 102-2480-ND VMS-20-24 AC/DC CONVERTER 24V 20W 631 - Immediate Available: 631 $30.72000 1 Minimum: 1
-
VMS-20 (21.6W) Active Open Frame 1 90 ~ 264 VAC 24V
-
-
-
900mA 20W Medical OVP, SCP -25°C ~ 70°C (With Derating) 85% Through Hole 4-DIP Module 2.38" L x 1.60" W x 0.80" H (60.5mm x 40.6mm x 20.4mm) CB Scheme, EN, IEC, SIQ, TUV, UL 55011 Class B; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61010-1; 61204-3
VMS-20-5 Datasheet VMS-20-5 - CUI Inc. 102-2477-ND VMS-20-5 AC/DC CONVERTER 5V 20W 435 - Immediate Available: 435 $30.72000 1 Minimum: 1
-
VMS-20 (21.6W) Active Open Frame 1 90 ~ 264 VAC 5V
-
-
-
4A 20W Medical OVP, SCP -25°C ~ 70°C (With Derating) 80% Through Hole 4-DIP Module 2.38" L x 1.60" W x 0.80" H (60.5mm x 40.6mm x 20.4mm) CB Scheme, EN, IEC, SIQ, TUV, UL 55011 Class B; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61010-1; 61204-3
VMS-20-12 Datasheet VMS-20-12 - CUI Inc. 102-2478-ND VMS-20-12 AC/DC CONVERTER 12V 20W 78 - Immediate Available: 78 $30.72000 1 Minimum: 1
-
VMS-20 (21.6W) Active Open Frame 1 90 ~ 264 VAC 12V
-
-
-
1.7A 20W Medical OVP, SCP -25°C ~ 70°C (With Derating) 83% Through Hole 4-DIP Module 2.38" L x 1.60" W x 0.80" H (60.5mm x 40.6mm x 20.4mm) CB Scheme, EN, IEC, SIQ, TUV, UL 55011 Class B; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61010-1; 61204-3
VMS-20-3.3 Datasheet VMS-20-3.3 - CUI Inc. 102-2476-ND VMS-20-3.3 AC/DC CONVERTER 3.3V 20W 60 - Immediate Available: 60 $30.72000 1
Non-Stock
Minimum: 1
-
VMS-20 (21.6W) Active Open Frame 1 90 ~ 264 VAC 3.3V
-
-
-
4A 20W Medical OVP, SCP -25°C ~ 70°C (With Derating) 75% Through Hole 4-DIP Module 2.38" L x 1.60" W x 0.80" H (60.5mm x 40.6mm x 20.4mm) CB Scheme, EN, IEC, SIQ, TUV, UL 55011 Class B; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61010-1; 61204-3
VMS-20-15 Datasheet VMS-20-15 - CUI Inc. 102-2479-ND VMS-20-15 AC/DC CONVERTER 15V 20W 20 - Immediate Available: 20 $30.72000 1
Non-Stock
Minimum: 1
-
VMS-20 (21.6W) Active Open Frame 1 90 ~ 264 VAC 15V
-
-
-
1.4A 20W Medical OVP, SCP -25°C ~ 70°C (With Derating) 84% Through Hole 4-DIP Module 2.38" L x 1.60" W x 0.80" H (60.5mm x 40.6mm x 20.4mm) CB Scheme, EN, IEC, SIQ, TUV, UL 55011 Class B; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61010-1; 61204-3
VMS-20-9 Datasheet VMS-20-9 - CUI Inc. VMS-20-9-ND VMS-20-9 AC/DC CONVERTER 9V 20W 0 Available: 0
Standard Lead Time 15 Weeks
$27.10500 84
Non-Stock
Minimum: 84
-
VMS-20 (21.6W) Active Open Frame 1 90 ~ 264 VAC 9V
-
-
-
2.3A 20W Medical OVP, SCP -25°C ~ 70°C (With Derating) 81% Through Hole 4-DIP Module 2.38" L x 1.60" W x 0.80" H (60.5mm x 40.6mm x 20.4mm) CB Scheme, EN, IEC, SIQ, TUV, UL 55011 Class B; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61010-1; 61204-3
Results per Page
Page 1/1

13:50:40 9/24/2020