USD
Product Index > Connectors, Interconnects > Contacts, Spring Loaded and Pressure

Contacts, Spring Loaded and Pressure

Results: 2
2 Remaining
Filter Options:
Maximum Working Height
Clear
Recommended Working Height
Clear
Minimum Working Height
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining

Series
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Contact Type Mounting Type Maximum Working Height Recommended Working Height Minimum Working Height Pad Layout Dimension Operating Force - Initial Operating Force - Mid Compression Plunger Size Features Mating Cycles Contact Material Contact Finish Contact Finish Thickness
   
0926-0-15-20-76-14-11-0 Datasheet 0926-0-15-20-76-14-11-0 - Mill-Max Manufacturing Corp. ED1648-ND 0926-0-15-20-76-14-11-0 CONTACT SPRING LOADED T/H GOLD 15,985 - Immediate Available: 15,985 $0.69000 1 Minimum: 1 Bulk 0926 Active Sleeve & Plunger Through Hole 0.091" (2.31mm) 0.071" (1.81mm) 0.052" (1.32mm) Circular - 0.085" (2.16mm) (TH) 25gf 60gf 0.042" (1.07mm) Dia
-
1000000 Copper Alloy Gold 20.0µin (0.51µm)
0926-1-15-20-75-14-11-0 Datasheet 0926-1-15-20-75-14-11-0 - Mill-Max Manufacturing Corp. ED1652-ND 0926-1-15-20-75-14-11-0 CONTACT SPRING LOADED T/H GOLD 89,436 - Immediate Available: 89,436 $0.71000 1 Minimum: 1 Bulk 0926 Active Sleeve & Plunger Through Hole 0.125" (3.18mm) 0.098" (2.50mm) 0.070" (1.78mm) Circular - 0.085" (2.16mm) (TH) 25gf 60gf 0.042" (1.07mm) Dia
-
1000000 Copper Alloy Gold 20.0µin (0.51µm)
Results per Page
Page 1/1

05:50:37 9/23/2020