USD
Product Index > Power Supplies - Board Mount > AC DC Converters

AC DC Converters

Results: 6
6 Remaining
Filter Options:
Voltage - Output 1
Clear
Current - Output (Max)
Clear
Efficiency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining

Series
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Approval Agency Standard Number
   
VSK-S25-12U Datasheet VSK-S25-12U - CUI Inc. 102-2412-ND VSK-S25-12U AC/DC CONVERTER 12V 25W 1,289 - Immediate Available: 1,289 $30.60000 1 Minimum: 1
-
VSK-S25 (25W) Active Enclosed 1 85 ~ 264 VAC 12V
-
-
-
2.1A 25W ITE (Commercial) OCP, OTP, OVP, SCP -40°C ~ 70°C (With Derating) 82% Through Hole 6-DIP Module 2.75" L x 1.89" W x 0.94" H (70.0mm x 48.0mm x 24.0mm) CB Scheme, EN, IEC, UL 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
VSK-S25-24U Datasheet VSK-S25-24U - CUI Inc. 102-2414-ND VSK-S25-24U AC/DC CONVERTER 24V 25W 482 - Immediate Available: 482 $30.60000 1 Minimum: 1
-
VSK-S25 (25W) Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
1.1A 25W ITE (Commercial) OCP, OTP, OVP, SCP -40°C ~ 70°C (With Derating) 85% Through Hole 6-DIP Module 2.75" L x 1.89" W x 0.94" H (70.0mm x 48.0mm x 24.0mm) CB Scheme, EN, IEC, UL 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
VSK-S25-15U Datasheet VSK-S25-15U - CUI Inc. 102-2413-ND VSK-S25-15U AC/DC CONVERTER 15V 25W 192 - Immediate Available: 192 $30.60000 1 Minimum: 1
-
VSK-S25 (25W) Active Enclosed 1 85 ~ 264 VAC 15V
-
-
-
1.6A 25W ITE (Commercial) OCP, OTP, OVP, SCP -40°C ~ 70°C (With Derating) 83% Through Hole 6-DIP Module 2.75" L x 1.89" W x 0.94" H (70.0mm x 48.0mm x 24.0mm) CB Scheme, EN, IEC, UL 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
VSK-S25-5U Datasheet VSK-S25-5U - CUI Inc. 102-2411-ND VSK-S25-5U AC/DC CONVERTER 5V 25W 446 - Immediate Available: 446 $30.60000 1 Minimum: 1
-
VSK-S25 (25W) Active Enclosed 1 85 ~ 264 VAC 5V
-
-
-
4.1A 25W ITE (Commercial) OCP, OTP, OVP, SCP -40°C ~ 70°C (With Derating) 74% Through Hole 6-DIP Module 2.75" L x 1.89" W x 0.94" H (70.0mm x 48.0mm x 24.0mm) CB Scheme, EN, IEC, UL 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
VSK-S25-9U Datasheet VSK-S25-9U - CUI Inc. 102-2399-ND VSK-S25-9U AC/DC CONVERTER 9V 25W 340 - Immediate Available: 340 $30.60000 1 Minimum: 1
-
VSK-S25 (25W) Active Enclosed 1 85 ~ 264 VAC 9V
-
-
-
2.5A 25W ITE (Commercial) OCP, OTP, OVP, SCP -40°C ~ 70°C (With Derating) 78% Through Hole 6-DIP Module 2.75" L x 1.89" W x 0.94" H (70.0mm x 48.0mm x 24.0mm) CB Scheme, EN, IEC, UL 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
VSK-S25-48U Datasheet VSK-S25-48U - CUI Inc. 102-2415-ND VSK-S25-48U AC/DC CONVERTER 48V 25W 46 - Immediate Available: 46 $30.60000 1 Minimum: 1
-
VSK-S25 (25W) Active Enclosed 1 85 ~ 264 VAC 48V
-
-
-
500mA 25W ITE (Commercial) OCP, OTP, OVP, SCP -40°C ~ 70°C (With Derating) 87% Through Hole 6-DIP Module 2.75" L x 1.89" W x 0.94" H (70.0mm x 48.0mm x 24.0mm) CB Scheme, EN, IEC, UL 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
Results per Page
Page 1/1

17:54:12 9/19/2020