USD
Product Index > Power Supplies - Board Mount > AC DC Converters

AC DC Converters

Results: 6
6 Remaining
Filter Options:
Voltage - Output 1
Clear
Current - Output (Max)
Clear
Efficiency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining

Series
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Approval Agency Standard Number
   
VSK-S10-5UA Datasheet VSK-S10-5UA - CUI Inc. 102-2392-ND VSK-S10-5UA AC/DC CONVERTER 5V 10W 834 - Immediate Available: 834 $20.13000 1 Minimum: 1
-
VSK-S10 (10W) Active Enclosed 1 85 ~ 264 VAC 5V
-
-
-
2A 10W ITE (Commercial) OTP, OVP, SCP -25°C ~ 70°C (With Derating) 74% Through Hole 4-DIP Module 2.10" L x 1.12" W x 0.75" H (53.3mm x 28.5mm x 19.5mm) UL 60950-1
VSK-S10-12UA Datasheet VSK-S10-12UA - CUI Inc. 102-2394-ND VSK-S10-12UA AC/DC CONVERTER 12V 10W 336 - Immediate Available: 336 $20.13000 1 Minimum: 1
-
VSK-S10 (10W) Active Enclosed 1 85 ~ 264 VAC 12V
-
-
-
900mA 10W ITE (Commercial) OTP, OVP, SCP -25°C ~ 70°C (With Derating) 76% Through Hole 4-DIP Module 2.10" L x 1.12" W x 0.75" H (53.3mm x 28.5mm x 19.5mm) UL 60950-1
VSK-S10-24UA Datasheet VSK-S10-24UA - CUI Inc. 102-2396-ND VSK-S10-24UA AC/DC CONVERTER 24V 10W 122 - Immediate Available: 122 $20.13000 1 Minimum: 1
-
VSK-S10 (10W) Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
450mA 10W ITE (Commercial) OTP, OVP, SCP -25°C ~ 70°C (With Derating) 80% Through Hole 4-DIP Module 2.10" L x 1.12" W x 0.75" H (53.3mm x 28.5mm x 19.5mm) UL 60950-1
VSK-S10-3R3UA Datasheet VSK-S10-3R3UA - CUI Inc. 102-2391-ND VSK-S10-3R3UA AC/DC CONVERTER 3.3V 10W 208 - Immediate Available: 208 $20.13000 1 Minimum: 1
-
VSK-S10 (10W) Active Enclosed 1 85 ~ 264 VAC 3.3V
-
-
-
2A 10W ITE (Commercial) OTP, OVP, SCP -25°C ~ 70°C (With Derating) 70% Through Hole 4-DIP Module 2.10" L x 1.12" W x 0.75" H (53.3mm x 28.5mm x 19.5mm) UL 60950-1
VSK-S10-15UA Datasheet VSK-S10-15UA - CUI Inc. 102-2395-ND VSK-S10-15UA AC/DC CONVERTER 15V 10W 163 - Immediate Available: 163 $20.13000 1 Minimum: 1
-
VSK-S10 (10W) Active Enclosed 1 85 ~ 264 VAC 15V
-
-
-
700mA 10W ITE (Commercial) OTP, OVP, SCP -25°C ~ 70°C (With Derating) 78% Through Hole 4-DIP Module 2.10" L x 1.12" W x 0.75" H (53.3mm x 28.5mm x 19.5mm) UL 60950-1
VSK-S10-9UA Datasheet VSK-S10-9UA - CUI Inc. 102-2393-ND VSK-S10-9UA AC/DC CONVERTER 9V 10W 2,259 - Immediate Available: 2,259 $20.13000 1 Minimum: 1
-
VSK-S10 (10W) Active Enclosed 1 85 ~ 264 VAC 9V
-
-
-
1.1A 10W ITE (Commercial) OTP, OVP, SCP -25°C ~ 70°C (With Derating) 76% Through Hole 4-DIP Module 2.10" L x 1.12" W x 0.75" H (53.3mm x 28.5mm x 19.5mm) UL 60950-1
Results per Page
Page 1/1

22:53:28 9/29/2020