USD
Product Index > Power Supplies - Board Mount > AC DC Converters

AC DC Converters

Results: 6
6 Remaining
Filter Options:
Voltage - Output 1
Clear
Current - Output (Max)
Clear
Efficiency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining

Series
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Approval Agency Standard Number
   
VSK-S5-5UA Datasheet VSK-S5-5UA - CUI Inc. 102-2386-ND VSK-S5-5UA AC/DC CONVERTER 5V 5W 1,373 - Immediate Available: 1,373 $16.33000 1 Minimum: 1
-
VSK-S5 (5W) Active Enclosed 1 85 ~ 264 VAC 5V
-
-
-
1A 5W ITE (Commercial) OTP, OVP, SCP -25°C ~ 70°C (With Derating) 72% Through Hole 4-DIP Module 2.00" L x 1.00" W x 0.62" H (50.8mm x 25.4mm x 15.7mm) CB Scheme, EN, IEC, UL 55024; 55032 Class A; 60601-1; 60950-1; 61000-3-2; 61000-3-3
VSK-S5-15UA Datasheet VSK-S5-15UA - CUI Inc. 102-2389-ND VSK-S5-15UA AC/DC CONVERTER 15V 5W 1,187 - Immediate Available: 1,187 $16.33000 1 Minimum: 1
-
VSK-S5 (5W) Active Enclosed 1 85 ~ 264 VAC 15V
-
-
-
330mA 5W ITE (Commercial) OTP, OVP, SCP -25°C ~ 70°C (With Derating) 76% Through Hole 4-DIP Module 2.00" L x 1.00" W x 0.62" H (50.8mm x 25.4mm x 15.7mm) CB Scheme, EN, IEC, UL 55024; 55032 Class A; 60601-1; 60950-1; 61000-3-2; 61000-3-3
VSK-S5-12UA Datasheet VSK-S5-12UA - CUI Inc. 102-2388-ND VSK-S5-12UA AC/DC CONVERTER 12V 5W 714 - Immediate Available: 714 $16.33000 1 Minimum: 1
-
VSK-S5 (5W) Active Enclosed 1 85 ~ 264 VAC 12V
-
-
-
420mA 5W ITE (Commercial) OTP, OVP, SCP -25°C ~ 70°C (With Derating) 76% Through Hole 4-DIP Module 2.00" L x 1.00" W x 0.62" H (50.8mm x 25.4mm x 15.7mm) CB Scheme, EN, IEC, UL 55024; 55032 Class A; 60601-1; 60950-1; 61000-3-2; 61000-3-3
VSK-S5-24UA Datasheet VSK-S5-24UA - CUI Inc. 102-2390-ND VSK-S5-24UA AC/DC CONVERTER 24V 5W 965 - Immediate Available: 965 $16.33000 1 Minimum: 1
-
VSK-S5 (5W) Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
230mA 5W ITE (Commercial) OTP, OVP, SCP -25°C ~ 70°C (With Derating) 78% Through Hole 4-DIP Module 2.00" L x 1.00" W x 0.62" H (50.8mm x 25.4mm x 15.7mm) CB Scheme, EN, IEC, UL 55024; 55032 Class A; 60601-1; 60950-1; 61000-3-2; 61000-3-3
VSK-S5-9UA Datasheet VSK-S5-9UA - CUI Inc. 102-2387-ND VSK-S5-9UA AC/DC CONVERTER 9V 5W 1,722 - Immediate Available: 1,722 $16.33000 1 Minimum: 1
-
VSK-S5 (5W) Active Enclosed 1 85 ~ 264 VAC 9V
-
-
-
550mA 5W ITE (Commercial) OTP, OVP, SCP -25°C ~ 70°C (With Derating) 74% Through Hole 4-DIP Module 2.00" L x 1.00" W x 0.62" H (50.8mm x 25.4mm x 15.7mm) CB Scheme, EN, IEC, UL 55024; 55032 Class A; 60601-1; 60950-1; 61000-3-2; 61000-3-3
VSK-S5-3R3UA Datasheet VSK-S5-3R3UA - CUI Inc. 102-2385-ND VSK-S5-3R3UA AC/DC CONVERTER 3.3V 5W 127 - Immediate Available: 127 $16.33000 1 Minimum: 1
-
VSK-S5 (5W) Active Enclosed 1 85 ~ 264 VAC 3.3V
-
-
-
1.25A 5W ITE (Commercial) OTP, OVP, SCP -25°C ~ 70°C (With Derating) 66% Through Hole 4-DIP Module 2.00" L x 1.00" W x 0.62" H (50.8mm x 25.4mm x 15.7mm) CB Scheme, EN, IEC, UL 55024; 55032 Class A; 60601-1; 60950-1; 61000-3-2; 61000-3-3
Results per Page
Page 1/1

02:38:00 9/25/2020