USD
Product Index > Motors, Solenoids, Driver Boards/Modules > Stepper Motors

Stepper Motors

Results: 5
5 Remaining
Filter Options:
Voltage - Rated
Clear
Current Rating (Amps)
Clear
Steps per Revolution
Clear
Step Angle
Clear
Torque - Holding (oz-in / mNm)
Clear
Size / Dimension
Clear
Diameter - Shaft
Clear
Length - Shaft and Bearing
Clear
Mounting Hole Spacing
Clear
Operating Temperature
Clear
Coil Resistance
Clear
Features
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
5 Remaining

Series
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Type Coil Type Voltage - Rated Current Rating (Amps) Steps per Revolution Step Angle Accuracy Torque - Holding (oz-in / mNm) Size / Dimension NEMA Frame Size Diameter - Shaft Length - Shaft and Bearing Mounting Hole Spacing Termination Style Operating Temperature Coil Resistance Features
   
PG20L-D20-HHC0 Datasheet PG20L-D20-HHC0 - NMB Technologies Corporation P14334-ND PG20L-D20-HHC0 STEP MOTOR PM GEARED BIPOLAR 10V 187 - Immediate Available: 187 $36.25000 1 Minimum: 1
-
PG Active Permanent Magnet Gear Motor Bipolar 10VDC 350mA 1818 0.198°
-
-
Round - 0.787" Dia (20.00mm)
-
0.157" (4.00mm) 0.394" (10.00mm) 0.984" (25.00mm) Wire Leads
-
10 Ohms Flatted Shaft
PG35S-D48-HHC2 Datasheet PG35S-D48-HHC2 - NMB Technologies Corporation P14336-ND PG35S-D48-HHC2 STEP MOTOR PM GEARED BIPOLAR 24V 63 - Immediate Available: 63 $36.25000 1 Minimum: 1
-
PG Active Permanent Magnet Gear Motor Bipolar 24VDC 250mA 1698 0.212°
-
99.1 / 700 Round - 1.378" Dia (35.00mm)
-
0.197" (5.00mm) 0.709" (18.00mm) 1.650" (42.00mm) Wire Leads
-
28 Ohms Double Flatted Shaft
PG15S-D20-HHB9 Datasheet PG15S-D20-HHB9 - NMB Technologies Corporation P14333-ND PG15S-D20-HHB9 STEP MOTOR PM GEARED BIPOLAR 15V 79 - Immediate Available: 79 $36.25000 1 Minimum: 1
-
PG Active Permanent Magnet Gear Motor Bipolar 15VDC 100mA 2048 0.176°
-
21.2 / 150 Round - 0.591" Dia (15.00mm)
-
0.118" (3.00mm) 0.354" (9.00mm) 0.787" (20.00mm) Wire Leads
-
10 Ohms Round Shaft
PG25L-D24-HHC1 Datasheet PG25L-D24-HHC1 - NMB Technologies Corporation P14335-ND PG25L-D24-HHC1 STEP MOTOR PM GEARED BIPOLAR 24V 61 - Immediate Available: 61 $36.25000 1 Minimum: 1
-
PG Active Permanent Magnet Gear Motor Bipolar 24VDC 250mA 727 0.495°
-
63.7 / 450 Round - 0.984" Dia (25.00mm)
-
0.197" (5.00mm) 0.394" (10.00mm) 1.378" (35.00mm) Wire Leads
-
28 Ohms Double Flatted Shaft
PG15S-J20-HHF3 Datasheet Photo Not Available PG15S-J20-HHF3-ND PG15S-J20-HHF3 STEP MOTOR PM GEARED BIPOLAR 5V 13 - Immediate Available: 13 $36.25000 1
Non-Stock
Minimum: 1
-
PG Active Permanent Magnet Gear Motor Bipolar 5VDC
-
1000 0.36°
-
-
Round - 0.591" Dia (15.00mm)
-
0.118" (3.00mm) 0.354" (9.00mm) 0.787" (20.00mm) Wire Leads 0°C ~ 50°C 10 Ohms Round Shaft
Results per Page
Page 1/1

07:55:12 9/28/2020