USD
Product Index > Filters > Common Mode Chokes

Common Mode Chokes

Results: 3
3 Remaining
Filter Options:
Filter Type
Clear
Inductance @ Frequency
Clear
Current Rating (Max)
Clear
DC Resistance (DCR) (Max)
Clear
Voltage Rating - DC
Clear
Voltage Rating - AC
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining

Series
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Filter Type Number of Lines Impedance @ Frequency Inductance @ Frequency Current Rating (Max) DC Resistance (DCR) (Max) Voltage Rating - DC Voltage Rating - AC Operating Temperature Ratings Approval Agency Features Mounting Type Size / Dimension Height (Max) Package / Case
   
CLJ-2-102 Datasheet CLJ-2-102 - Amgis, LLC CLJ-2-102-ND CLJ-2-102 CMC 1MH 500MA 2LN SMD 0 Available: 0
Standard Lead Time 20 Weeks
$2.39250 1,000
Non-Stock
Minimum: 1,000
Tape & Reel (TR) CLJ-2 Active
-
2
-
1mH @ 100kHz 500mA 275mOhm (Typ)
-
-
-25°C ~ 85°C
-
-
-
Surface Mount 0.350" L x 0.213" W (8.90mm x 5.40mm) 0.146" (3.70mm) Horizontal, 4 Flat Lead
CLJ-2-203 Datasheet CLJ-2-203 - Amgis, LLC CLJ-2-203-ND CLJ-2-203 CMC 20MH 140MA 2LN SMD 0 Available: 0
Standard Lead Time 20 Weeks
$3.95560 1,000
Non-Stock
Minimum: 1,000
Tape & Reel (TR) CLJ-2 Active Power Line 2
-
20mH @ 100kHz 140mA 1.8Ohm (Typ) 80V 42V -25°C ~ 85°C
-
-
-
Surface Mount 0.350" L x 0.213" W (8.90mm x 5.40mm) 0.146" (3.70mm) Horizontal, 4 Flat Lead
CLJ-2-473 Datasheet CLJ-2-473 - Amgis, LLC CLJ-2-473-ND CLJ-2-473 CMC 47MH 100MA 2LN SMD 0 Available: 0
Standard Lead Time 20 Weeks
$4.97420 1,000
Non-Stock
Minimum: 1,000
Tape & Reel (TR) CLJ-2 Active
-
2
-
47mH @ 100kHz 100mA 3.9Ohm (Typ)
-
-
-25°C ~ 85°C
-
-
-
Surface Mount 0.350" L x 0.213" W (8.90mm x 5.40mm) 0.146" (3.70mm) Horizontal, 4 Flat Lead
Results per Page
Page 1/1

05:09:43 9/19/2020