USD
Favorite

CCJ-4-221 220µH @ 100kHz 4 Line Common Mode Choke Surface Mount 330mA DCR 190mOhm (Typ)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
375 5.21731 $1,956.49

Submit a request for quotation on quantities greater than those displayed.

CCJ-4-221

Datasheet
Digi-Key Part Number CCJ-4-221-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CCJ-4-221
Copy  
Description CMC 220UH 330MA 4LN SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

220µH @ 100kHz 4 Line Common Mode Choke Surface Mount 330mA DCR 190mOhm (Typ)

Copy  
Documents & Media
Datasheets CCJ Series
HTML Datasheet CCJ Series
Product Attributes
Type Description Select All
Categories
Manufacturer Amgis, LLC
Series CCJ
Packaging Tape & Reel (TR) 
Part Status Active
Filter Type Signal Line
Number of Lines 4
Inductance @ Frequency 220µH @ 100kHz
Current Rating (Max) 330mA
DC Resistance (DCR) (Max) 190mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature 0°C ~ 70°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.551" L x 0.433" W (14.00mm x 11.00mm)
Height (Max) 0.315" (8.00mm)
Package / Case Vertical, 8 Flat Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 375