USD
Product Index > Motors, Solenoids, Driver Boards/Modules > Stepper Motors

Stepper Motors

Results: 2
2 Remaining
Filter Options:
Voltage - Rated
Clear
Torque - Holding (oz-in / mNm)
Clear
Coil Resistance
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining

Series
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Type Coil Type Voltage - Rated Current Rating (Amps) Steps per Revolution Step Angle Accuracy Torque - Holding (oz-in / mNm) Size / Dimension NEMA Frame Size Diameter - Shaft Length - Shaft and Bearing Mounting Hole Spacing Termination Style Operating Temperature Coil Resistance Features
   
44M100D1B Datasheet 44M100D1B - Portescap 403-1014-ND 44M100D1B STEPPER MOTOR PM BIPOLAR 5V 50 - Immediate Available: 50 $25.09000 1 Minimum: 1
-
44M Active Permanent Magnet Bipolar 5VDC
-
100 3.6° ±11% 5.5 / 38.8 Round - 1.732" Dia (44.00mm)
-
0.118" (3.00mm) 0.450" (11.43mm) 1.950" (49.48mm) Wire Leads 0°C ~ 60°C 12.5 Ohms Round Shaft
44M100D2B Datasheet 44M100D2B - Portescap 403-1015-ND 44M100D2B STEPPER MOTOR PM BIPOLAR 12V 59 - Immediate Available: 59 $26.13000 1 Minimum: 1
-
44M Active Permanent Magnet Bipolar 12VDC
-
100 3.6° ±11% 6.6 / 46.6 Round - 1.732" Dia (44.00mm)
-
0.118" (3.00mm) 0.450" (11.43mm) 1.950" (49.48mm) Wire Leads 0°C ~ 60°C 70 Ohms Round Shaft
Results per Page
Page 1/1

21:18:12 9/28/2020