USD
Product Index > Power Supplies - Board Mount > AC DC Converters

AC DC Converters

Results: 6
6 Remaining
Filter Options:
Voltage - Output 1
Clear
Current - Output (Max)
Clear
Efficiency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining

Series
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Approval Agency Standard Number
   
VSK-S3-5U Datasheet VSK-S3-5U - CUI Inc. 102-1802-ND VSK-S3-5U AC/DC CONVERTER 5V 3W 1,432 - Immediate Available: 1,432 $13.86000 1 Minimum: 1
-
VSK-S3 (3W) Active Enclosed 1 85 ~ 264 VAC 5V
-
-
-
600mA 3W ITE (Commercial) OTP, OVP, SCP -25°C ~ 70°C (With Derating) 72% Through Hole 26-DIP Module, 7 Leads 1.46" L x 0.91" W x 0.61" H (37.0mm x 23.0mm x 15.5mm) CB Scheme, EN, IEC, UL 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
VSK-S3-12U Datasheet VSK-S3-12U - CUI Inc. 102-1804-ND VSK-S3-12U AC/DC CONVERTER 12V 3W 690 - Immediate Available: 690 $13.86000 1 Minimum: 1
-
VSK-S3 (3W) Active Enclosed 1 85 ~ 264 VAC 12V
-
-
-
250mA 3W ITE (Commercial) OTP, OVP, SCP -25°C ~ 70°C (With Derating) 76% Through Hole 26-DIP Module, 7 Leads 1.46" L x 0.91" W x 0.61" H (37.0mm x 23.0mm x 15.5mm) CB Scheme, EN, IEC, UL 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
VSK-S3-9U Datasheet VSK-S3-9U - CUI Inc. 102-1803-ND VSK-S3-9U AC/DC CONVERTER 9V 3W 6,788 - Immediate Available: 6,788 $13.86000 1 Minimum: 1
-
VSK-S3 (3W) Active Enclosed 1 85 ~ 264 VAC 9V
-
-
-
330mA 3W ITE (Commercial) OTP, OVP, SCP -25°C ~ 70°C (With Derating) 74% Through Hole 26-DIP Module, 7 Leads 1.46" L x 0.91" W x 0.61" H (37.0mm x 23.0mm x 15.5mm) CB Scheme, EN, IEC, UL 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
VSK-S3-24U Datasheet VSK-S3-24U - CUI Inc. 102-1806-ND VSK-S3-24U AC/DC CONVERTER 24V 3W 550 - Immediate Available: 550 $13.86000 1 Minimum: 1
-
VSK-S3 (3W) Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
125mA 3W ITE (Commercial) OTP, OVP, SCP -25°C ~ 70°C (With Derating) 78% Through Hole 26-DIP Module, 7 Leads 1.46" L x 0.91" W x 0.61" H (37.0mm x 23.0mm x 15.5mm) CB Scheme, EN, IEC, UL 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
VSK-S3-3R3U Datasheet VSK-S3-3R3U - CUI Inc. 102-1801-ND VSK-S3-3R3U AC/DC CONVERTER 3.3V 3W 494 - Immediate Available: 494 $13.86000 1 Minimum: 1
-
VSK-S3 (3W) Active Enclosed 1 85 ~ 264 VAC 3.3V
-
-
-
700mA 3W ITE (Commercial) OTP, OVP, SCP -25°C ~ 70°C (With Derating) 63% Through Hole 26-DIP Module, 7 Leads 1.46" L x 0.91" W x 0.61" H (37.0mm x 23.0mm x 15.5mm) CB Scheme, EN, IEC, UL 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
VSK-S3-15U Datasheet VSK-S3-15U - CUI Inc. 102-1805-ND VSK-S3-15U AC/DC CONVERTER 15V 3W 30 - Immediate Available: 30 $13.86000 1 Minimum: 1
-
VSK-S3 (3W) Active Enclosed 1 85 ~ 264 VAC 15V
-
-
-
200mA 3W ITE (Commercial) OTP, OVP, SCP -25°C ~ 70°C (With Derating) 76% Through Hole 26-DIP Module, 7 Leads 1.46" L x 0.91" W x 0.61" H (37.0mm x 23.0mm x 15.5mm) CB Scheme, EN, IEC, UL 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
Results per Page
Page 1/1

15:11:36 9/19/2020