Product Index > Transformers > Power Transformers

Results: 177       177 Remaining
SeriesVoltage - PrimaryVoltage - Secondary (Full Load)Current - Output (Max)Primary Winding(s)Power - MaxMounting TypeTermination StyleSize / DimensionHeight - Seated (Max)Voltage - IsolationWeight
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   177 Remaining

 
Manufacturer
Results per Page
Page 1/8
|< < 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation Weight
   
L01-6365 Datasheet L01-6365 - Amgis, LLC TE2261-ND XFRMR TOROIDAL 25VA THRU HOLE 253 - Immediate
$22.72000 1 L01 Active Toroidal 115V, 230V Parallel 22V, Series 44V Parallel 1.136A, Series 568mA Dual Dual No 25 VA Through Hole PC Pin 60.00mm L x 60.00mm W 37.50mm 4000Vrms 0.959 lb (435g)
L01-6363 Datasheet L01-6363 - Amgis, LLC TE2259-ND XFRMR TOROIDAL 25VA THRU HOLE 172 - Immediate
$22.72000 1 L01 Active Toroidal 115V, 230V Parallel 15V, Series 30V Parallel 1.664A, Series 832mA Dual Dual No 25 VA Through Hole PC Pin 60.00mm L x 60.00mm W 37.50mm 4000Vrms 0.959 lb (435g)
L01-6310 Datasheet L01-6310 - Amgis, LLC TE2228-ND XFRMR TOROIDAL 3.2VA THRU HOLE 172 - Immediate
$16.26000 1 L01 Active Toroidal 115V, 230V Parallel 7V, Series 14V Parallel 458mA, Series 229mA Dual Dual No 3.2 VA Through Hole PC Pin 44.70mm L x 44.70mm W 19.50mm 4000Vrms 0.243 lb (110.22g)
L01-6330 Datasheet L01-6330 - Amgis, LLC TE2238-ND XFRMR TOROIDAL 7VA THRU HOLE 593 - Immediate
$18.69000 1 L01 Active Toroidal 115V, 230V Parallel 7V, Series 14V Parallel 1A, Series 500mA Dual Dual No 7 VA Through Hole PC Pin 49.70mm L x 49.70mm W 23.10mm 4000Vrms 0.384 lb (174.18g)
L01-6332 Datasheet L01-6332 - Amgis, LLC TE2240-ND XFRMR TOROIDAL 7VA THRU HOLE 191 - Immediate
$18.69000 1 L01 Active Toroidal 115V, 230V Parallel 12V, Series 24V Parallel 584mA, Series 292mA Dual Dual No 7 VA Through Hole PC Pin 49.70mm L x 49.70mm W 23.10mm 4000Vrms 0.384 lb (174.18g)
L01-6333 Datasheet L01-6333 - Amgis, LLC TE2241-ND XFRMR TOROIDAL 7VA THRU HOLE 112 - Immediate
$18.69000 1 L01 Active Toroidal 115V, 230V Parallel 15V, Series 30V Parallel 466mA, Series 233mA Dual Dual No 7 VA Through Hole PC Pin 49.70mm L x 49.70mm W 23.10mm 4000Vrms 0.384 lb (174.18g)
L01-6364 Datasheet L01-6364 - Amgis, LLC TE2260-ND XFRMR TOROIDAL 25VA THRU HOLE 287 - Immediate
36 - Factory Stock
?
$22.72000 1 L01 Active Toroidal 115V, 230V Parallel 18V, Series 36V Parallel 1.388A, Series 694mA Dual Dual No 25 VA Through Hole PC Pin 60.00mm L x 60.00mm W 37.50mm 4000Vrms 0.959 lb (435g)
L01-6351 Datasheet L01-6351 - Amgis, LLC TE2251-ND XFRMR TOROIDAL 15VA THRU HOLE 103 - Immediate
$19.45000 1 L01 Active Toroidal 115V, 230V Parallel 9V, Series 18V Parallel 1.666A, Series 833mA Dual Dual No 15 VA Through Hole PC Pin 60.00mm L x 60.00mm W 26.30mm 4000Vrms 0.671 lb (304.36g)
L01-6345 Datasheet L01-6345 - Amgis, LLC TE2249-ND XFRMR TOROIDAL 10VA THRU HOLE 166 - Immediate
$21.02000 1 L01 Active Toroidal 115V, 230V Parallel 22V, Series 44V Parallel 454mA, Series 227mA Dual Dual No 10 VA Through Hole PC Pin 55.00mm L x 55.00mm W 26.00mm 4000Vrms 0.556 lb (252.2g)
L01-6362 Datasheet L01-6362 - Amgis, LLC TE2258-ND XFRMR TOROIDAL 25VA THRU HOLE 194 - Immediate
$22.72000 1 L01 Active Toroidal 115V, 230V Parallel 12V, Series 24V Parallel 2.082A, Series 1.041A Dual Dual No 25 VA Through Hole PC Pin 60.00mm L x 60.00mm W 37.50mm 4000Vrms 0.959 lb (435g)
L01-6352 Datasheet L01-6352 - Amgis, LLC TE2252-ND XFRMR TOROIDAL 15VA THRU HOLE 98 - Immediate
$19.45000 1 L01 Active Toroidal 115V, 230V Parallel 12V, Series 24V Parallel 1.25A, Series 625mA Dual Dual No 15 VA Through Hole PC Pin 60.00mm L x 60.00mm W 26.30mm 4000Vrms 0.671 lb (304.36g)
L01-6354 Datasheet L01-6354 - Amgis, LLC TE2254-ND XFRMR TOROIDAL 15VA THRU HOLE 34 - Immediate
$19.45000 1 L01 Active Toroidal 115V, 230V Parallel 18V, Series 36V Parallel 834mA, Series 417mA Dual Dual No 15 VA Through Hole PC Pin 60.00mm L x 60.00mm W 26.30mm 4000Vrms 0.671 lb (304.36g)
L01-6360 Datasheet L01-6360 - Amgis, LLC TE2256-ND XFRMR TOROIDAL 25VA THRU HOLE 64 - Immediate
$22.72000 1 L01 Active Toroidal 115V, 230V Parallel 7V, Series 14V Parallel 3.57A, Series 1.785A Dual Dual No 25 VA Through Hole PC Pin 60.00mm L x 60.00mm W 37.50mm 4000Vrms 0.959 lb (435g)
L01-6361 Datasheet L01-6361 - Amgis, LLC TE2257-ND XFRMR TOROIDAL 25VA THRU HOLE 48 - Immediate
$22.72000 1 L01 Active Toroidal 115V, 230V Parallel 9V, Series 18V Parallel 2.754A, Series 1.377A Dual Dual No 25 VA Through Hole PC Pin 60.00mm L x 60.00mm W 37.50mm 4000Vrms 0.959 lb (435g)
L01-6304 Datasheet L01-6304 - Amgis, LLC TE2227-ND XFRMR TOROIDAL 1.6VA THRU HOLE 87 - Immediate
$15.08000 1 L01 Active Toroidal 115V, 230V Parallel 18V, Series 36V Parallel 88mA, Series 44mA Dual Dual No 1.6 VA Through Hole PC Pin 39.60mm L x 39.60mm W 18.50mm 4000Vrms 0.177 lb (80.29g)
L01-6311 Datasheet L01-6311 - Amgis, LLC TE2229-ND XFRMR TOROIDAL 3.2VA THRU HOLE 71 - Immediate
$16.26000 1 L01 Active Toroidal 115V, 230V Parallel 9V, Series 18V Parallel 356mA, Series 178mA Dual Dual No 3.2 VA Through Hole PC Pin 44.70mm L x 44.70mm W 19.50mm 4000Vrms 0.243 lb (110.22g)
L01-6320 Datasheet L01-6320 - Amgis, LLC TE2233-ND XFRMR TOROIDAL 5VA THRU HOLE 44 - Immediate
$18.03000 1 L01 Active Toroidal 115V, 230V Parallel 7V, Series 14V Parallel 714mA, Series 357mA Dual Dual No 5 VA Through Hole PC Pin 49.70mm L x 49.70mm W 19.50mm 4000Vrms 0.319 lb (144.7g)
L01-6355 Datasheet L01-6355 - Amgis, LLC TE2255-ND XFRMR TOROIDAL 15VA THRU HOLE 58 - Immediate
$19.45000 1 L01 Active Toroidal 115V, 230V Parallel 22V, Series 44V Parallel 682mA, Series 341mA Dual Dual No 15 VA Through Hole PC Pin 60.00mm L x 60.00mm W 26.30mm 4000Vrms 0.671 lb (304.36g)
L01-6350 Datasheet L01-6350 - Amgis, LLC TE2250-ND XFRMR TOROIDAL 15VA THRU HOLE 7 - Immediate
$19.45000 1 L01 Active Toroidal 115V, 230V Parallel 7V, Series 14V Parallel 2.142A, Series 1.071A Dual Dual No 15 VA Through Hole PC Pin 60.00mm L x 60.00mm W 26.30mm 4000Vrms 0.671 lb (304.36g)
L01-6344 Datasheet L01-6344 - Amgis, LLC TE2248-ND XFRMR TOROIDAL 10VA THRU HOLE 52 - Immediate
$21.02000 1 L01 Active Toroidal 115V, 230V Parallel 18V, Series 36V Parallel 556mA, Series 278mA Dual Dual No 10 VA Through Hole PC Pin 55.00mm L x 55.00mm W 26.00mm 4000Vrms 0.556 lb (252.2g)
L01-6342 Datasheet L01-6342 - Amgis, LLC TE2246-ND XFRMR TOROIDAL 10VA THRU HOLE 50 - Immediate
$21.02000 1 L01 Active Toroidal 115V, 230V Parallel 12V, Series 24V Parallel 834mA, Series 417mA Dual Dual No 10 VA Through Hole PC Pin 55.00mm L x 55.00mm W 26.00mm 4000Vrms 0.556 lb (252.2g)
L01-6341 Datasheet L01-6341 - Amgis, LLC TE2245-ND XFRMR TOROIDAL 10VA THRU HOLE 42 - Immediate
$21.02000 1 L01 Active Toroidal 115V, 230V Parallel 9V, Series 18V Parallel 1.112A, Series 556mA Dual Dual No 10 VA Through Hole PC Pin 55.00mm L x 55.00mm W 26.00mm 4000Vrms 0.556 lb (252.2g)
L01-6343 Datasheet L01-6343 - Amgis, LLC TE2247-ND XFRMR TOROIDAL 10VA THRU HOLE 31 - Immediate
$21.02000 1 L01 Active Toroidal 115V, 230V Parallel 15V, Series 30V Parallel 666mA, Series 333mA Dual Dual No 10 VA Through Hole PC Pin 55.00mm L x 55.00mm W 26.00mm 4000Vrms 0.556 lb (252.2g)
L01-6371 Datasheet L01-6371 - Amgis, LLC TE2263-ND XFRMR TOROIDAL 35VA THRU HOLE 92 - Immediate
$30.11000 1 L01 Active Toroidal 115V, 230V Parallel 9V, Series 18V Parallel 3.888A, Series 1.944A Dual Dual No 35 VA Through Hole PC Pin 72.00mm L x 72.00mm W 37.50mm 4000Vrms 1.3 lbs (589.7g)
L01-6370 Datasheet L01-6370 - Amgis, LLC TE2262-ND XFRMR TOROIDAL 35VA THRU HOLE 9 - Immediate
$30.11000 1 L01 Active Toroidal 115V, 230V Parallel 7V, Series 14V Parallel 5A, Series 2.5A Dual Dual No 35 VA Through Hole PC Pin 72.00mm L x 72.00mm W 37.50mm 4000Vrms 1.3 lbs (589.7g)
Results per Page
Page 1/8
|< < 1 2 3 4 5 >|

10:46:38 7/21/2018