USD
Product Index > Transformers > Power Transformers

Power Transformers

Results: 177
177 Remaining
Filter Options:
Series
Clear
Voltage - Primary
Clear
Voltage - Secondary (Full Load)
Clear
Current - Output (Max)
Clear
Primary Winding(s)
Clear
Power - Max
Clear
Mounting Type
Clear
Termination Style
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
Voltage - Isolation
Clear
Weight
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • MarketPlace Product
177 Remaining

Manufacturer
Results per Page
Page 1/8
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation Weight
   
L01-6333 Datasheet L01-6333 - Amgis, LLC TE2241-ND L01-6333 PWR XFMR TORO 7VA TH 154 - Immediate Available: 154 $18.69000 1 Minimum: 1
-
L01 Active Toroidal 115V, 230V Parallel 15V, Series 30V Parallel 466mA, Series 233mA Dual Dual No 7VA Through Hole PC Pin 49.70mm L x 49.70mm W 23.10mm 4000Vrms 0.384 lb (174.18 g)
L01-6353 Datasheet L01-6353 - Amgis, LLC TE2253-ND L01-6353 PWR XFMR TORO 15VA TH 117 - Immediate Available: 117 $19.45000 1 Minimum: 1
-
L01 Active Toroidal 115V, 230V Parallel 15V, Series 30V Parallel 1A, Series 500mA Dual Dual No 15VA Through Hole PC Pin 60.00mm L x 60.00mm W 26.30mm 4000Vrms 0.671 lb (304.36 g)
L01-6352 Datasheet L01-6352 - Amgis, LLC TE2252-ND L01-6352 PWR XFMR TORO 15VA TH 103 - Immediate Available: 103 $19.45000 1 Minimum: 1
-
L01 Active Toroidal 115V, 230V Parallel 12V, Series 24V Parallel 1.25A, Series 625mA Dual Dual No 15VA Through Hole PC Pin 60.00mm L x 60.00mm W 26.30mm 4000Vrms 0.671 lb (304.36 g)
L01-6345 Datasheet L01-6345 - Amgis, LLC TE2249-ND L01-6345 PWR XFMR TORO 10VA TH 59 - Immediate Available: 59 $21.02000 1 Minimum: 1
-
L01 Active Toroidal 115V, 230V Parallel 22V, Series 44V Parallel 454mA, Series 227mA Dual Dual No 10VA Through Hole PC Pin 55.00mm L x 55.00mm W 26.00mm 4000Vrms 0.556 lb (252.2 g)
L01-6362 Datasheet L01-6362 - Amgis, LLC TE2258-ND L01-6362 PWR XFMR TORO 25VA TH 122 - Immediate Available: 122 $22.72000 1 Minimum: 1
-
L01 Active Toroidal 115V, 230V Parallel 12V, Series 24V Parallel 2.082A, Series 1.041A Dual Dual No 25VA Through Hole PC Pin 60.00mm L x 60.00mm W 37.50mm 4000Vrms 0.959 lb (435 g)
L01-6365 Datasheet L01-6365 - Amgis, LLC TE2261-ND L01-6365 PWR XFMR TORO 25VA TH 104 - Immediate Available: 104 $22.72000 1 Minimum: 1
-
L01 Active Toroidal 115V, 230V Parallel 22V, Series 44V Parallel 1.136A, Series 568mA Dual Dual No 25VA Through Hole PC Pin 60.00mm L x 60.00mm W 37.50mm 4000Vrms 0.959 lb (435 g)
L01-6301 Datasheet L01-6301 - Amgis, LLC TE2224-ND L01-6301 PWR XFMR TORO 1.6VA TH 117 - Immediate Available: 117 $15.08000 1 Minimum: 1
-
L01 Active Toroidal 115V, 230V Parallel 9V, Series 18V Parallel 178mA, Series 89mA Dual Dual No 1.6VA Through Hole PC Pin 39.60mm L x 39.60mm W 18.50mm 4000Vrms 0.177 lb (80.29 g)
L01-6330 Datasheet L01-6330 - Amgis, LLC TE2238-ND L01-6330 PWR XFMR TORO 7VA TH 562 - Immediate Available: 562 $18.69000 1 Minimum: 1
-
L01 Active Toroidal 115V, 230V Parallel 7V, Series 14V Parallel 1A, Series 500mA Dual Dual No 7VA Through Hole PC Pin 49.70mm L x 49.70mm W 23.10mm 4000Vrms 0.384 lb (174.18 g)
L01-6332 Datasheet L01-6332 - Amgis, LLC TE2240-ND L01-6332 PWR XFMR TORO 7VA TH 82 - Immediate Available: 82 $18.69000 1 Minimum: 1
-
L01 Active Toroidal 115V, 230V Parallel 12V, Series 24V Parallel 584mA, Series 292mA Dual Dual No 7VA Through Hole PC Pin 49.70mm L x 49.70mm W 23.10mm 4000Vrms 0.384 lb (174.18 g)
L01-6363 Datasheet L01-6363 - Amgis, LLC TE2259-ND L01-6363 PWR XFMR TORO 25VA TH 88 - Immediate Available: 88 $22.72000 1 Minimum: 1
-
L01 Active Toroidal 115V, 230V Parallel 15V, Series 30V Parallel 1.664A, Series 832mA Dual Dual No 25VA Through Hole PC Pin 60.00mm L x 60.00mm W 37.50mm 4000Vrms 0.959 lb (435 g)
L01-6364 Datasheet L01-6364 - Amgis, LLC TE2260-ND L01-6364 PWR XFMR TORO 25VA TH 75 - Immediate Available: 75 $22.72000 1 Minimum: 1
-
L01 Active Toroidal 115V, 230V Parallel 18V, Series 36V Parallel 1.388A, Series 694mA Dual Dual No 25VA Through Hole PC Pin 60.00mm L x 60.00mm W 37.50mm 4000Vrms 0.959 lb (435 g)
MED2000 Datasheet MED2000 - Amgis, LLC TE2294-ND MED2000 PWR XFMR TORO 2000VA CHAS MT 12 - Immediate Available: 12 $385.00000 1 Minimum: 1
-
-
Active Toroidal 100V, 120V Parallel 120V, Series 240V Parallel 16.67A, Series 8.33A Dual, Multiple Taps Dual No 2000VA Chassis Mount Wire Leads
-
101.60mm
-
32 lbs (14.5 kg)
L01-6304 Datasheet L01-6304 - Amgis, LLC TE2227-ND L01-6304 PWR XFMR TORO 1.6VA TH 99 - Immediate Available: 99 $15.08000 1 Minimum: 1
-
L01 Active Toroidal 115V, 230V Parallel 18V, Series 36V Parallel 88mA, Series 44mA Dual Dual No 1.6VA Through Hole PC Pin 39.60mm L x 39.60mm W 18.50mm 4000Vrms 0.177 lb (80.29 g)
L01-6302 Datasheet L01-6302 - Amgis, LLC TE2225-ND L01-6302 PWR XFMR TORO 1.6VA TH 29 - Immediate Available: 29 $15.08000 1 Minimum: 1
-
L01 Active Toroidal 115V, 230V Parallel 12V, Series 24V Parallel 134mA, Series 67mA Dual Dual No 1.6VA Through Hole PC Pin 39.60mm L x 39.60mm W 18.50mm 4000Vrms 0.177 lb (80.29 g)
L01-6351 Datasheet L01-6351 - Amgis, LLC TE2251-ND L01-6351 PWR XFMR TORO 15VA TH 32 - Immediate Available: 32 $19.45000 1 Minimum: 1
-
L01 Active Toroidal 115V, 230V Parallel 9V, Series 18V Parallel 1.666A, Series 833mA Dual Dual No 15VA Through Hole PC Pin 60.00mm L x 60.00mm W 26.30mm 4000Vrms 0.671 lb (304.36 g)
L01-6350 Datasheet L01-6350 - Amgis, LLC TE2250-ND L01-6350 PWR XFMR TORO 15VA TH 23 - Immediate Available: 23 $19.45000 1 Minimum: 1
-
L01 Active Toroidal 115V, 230V Parallel 7V, Series 14V Parallel 2.142A, Series 1.071A Dual Dual No 15VA Through Hole PC Pin 60.00mm L x 60.00mm W 26.30mm 4000Vrms 0.671 lb (304.36 g)
L01-6342 Datasheet L01-6342 - Amgis, LLC TE2246-ND L01-6342 PWR XFMR TORO 10VA TH 72 - Immediate Available: 72 $21.02000 1 Minimum: 1
-
L01 Active Toroidal 115V, 230V Parallel 12V, Series 24V Parallel 834mA, Series 417mA Dual Dual No 10VA Through Hole PC Pin 55.00mm L x 55.00mm W 26.00mm 4000Vrms 0.556 lb (252.2 g)
L01-6341 Datasheet L01-6341 - Amgis, LLC TE2245-ND L01-6341 PWR XFMR TORO 10VA TH 34 - Immediate Available: 34 $21.02000 1 Minimum: 1
-
L01 Active Toroidal 115V, 230V Parallel 9V, Series 18V Parallel 1.112A, Series 556mA Dual Dual No 10VA Through Hole PC Pin 55.00mm L x 55.00mm W 26.00mm 4000Vrms 0.556 lb (252.2 g)
L01-6360 Datasheet L01-6360 - Amgis, LLC TE2256-ND L01-6360 PWR XFMR TORO 25VA TH 36 - Immediate Available: 36 $22.72000 1 Minimum: 1
-
L01 Active Toroidal 115V, 230V Parallel 7V, Series 14V Parallel 3.57A, Series 1.785A Dual Dual No 25VA Through Hole PC Pin 60.00mm L x 60.00mm W 37.50mm 4000Vrms 0.959 lb (435 g)
L01-6361 Datasheet L01-6361 - Amgis, LLC TE2257-ND L01-6361 PWR XFMR TORO 25VA TH 24 - Immediate Available: 24 $22.72000 1 Minimum: 1
-
L01 Active Toroidal 115V, 230V Parallel 9V, Series 18V Parallel 2.754A, Series 1.377A Dual Dual No 25VA Through Hole PC Pin 60.00mm L x 60.00mm W 37.50mm 4000Vrms 0.959 lb (435 g)
L01-6370 Datasheet L01-6370 - Amgis, LLC TE2262-ND L01-6370 PWR XFMR TORO 35VA TH 34 - Immediate Available: 34 $30.11000 1 Minimum: 1
-
L01 Active Toroidal 115V, 230V Parallel 7V, Series 14V Parallel 5A, Series 2.5A Dual Dual No 35VA Through Hole PC Pin 72.00mm L x 72.00mm W 37.50mm 4000Vrms 1.3 lbs (589.7 g)
MED1500 Datasheet MED1500 - Amgis, LLC TE2293-ND MED1500 PWR XFMR TORO 1500VA CHAS MT 15 - Immediate Available: 15 $338.80000 1 Minimum: 1
-
-
Active Toroidal 100V, 120V Parallel 120V, Series 240V Parallel 12.5A, Series 6.25A Dual, Multiple Taps Dual No 1500VA Chassis Mount Wire Leads
-
99.06mm
-
26 lbs (11.8 kg)
L01-6371 Datasheet L01-6371 - Amgis, LLC TE2263-ND L01-6371 PWR XFMR TORO 35VA TH 19 - Immediate Available: 19 $30.11000 1 Minimum: 1
-
L01 Active Toroidal 115V, 230V Parallel 9V, Series 18V Parallel 3.888A, Series 1.944A Dual Dual No 35VA Through Hole PC Pin 72.00mm L x 72.00mm W 37.50mm 4000Vrms 1.3 lbs (589.7 g)
MED2500 Datasheet MED2500 - Amgis, LLC TE2295-ND MED2500 PWR XFMR TORO 2500VA CHAS MT 2 - Immediate Available: 2 $423.50000 1 Minimum: 1
-
-
Active Toroidal 100V, 120V Parallel 120V, Series 240V Parallel 20.83A, Series 10.42A Dual, Multiple Taps Dual No 2500VA Chassis Mount Wire Leads
-
109.22mm
-
40 lbs (18.1 kg)
L01-6300 Datasheet L01-6300 - Amgis, LLC TE2223-ND L01-6300 PWR XFMR TORO 1.6VA TH 0 Available: 0
Standard Lead Time 20 Weeks
$15.08000 1 Minimum: 1
-
L01 Active Toroidal 115V, 230V Parallel 7V, Series 14V Parallel 228mA, Series 114mA Dual Dual No 1.6VA Through Hole PC Pin 39.60mm L x 39.60mm W 18.50mm 4000Vrms 0.177 lb (80.29 g)
Results per Page
Page 1/8
|< < 1 2 3 4 5 >|

14:09:39 8/7/2020