Product Index > Transformers > Power Transformers

Results: 59
59 Remaining
Filter Options:
Series
Clear
Part Status
Clear
Type
Clear
Voltage - Primary
Clear
Voltage - Secondary (Full Load)
Clear
Current - Output (Max)
Clear
Primary Winding(s)
Clear
Secondary Winding(s)
Clear
Center Tap
Clear
Power - Max
Clear
Mounting Type
Clear
Termination Style
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
Voltage - Isolation
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
59 Remaining

Manufacturer
Results per Page
Page 1/3
|< < 1 2 3 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation Weight
   
TX12-10V Datasheet Photo Not Available TX12-10V-ND XFRMR SEMI-TORO 12VA THRU HOLE 0 Available: 0
Obsolete
-
TX Obsolete Semi-Toroidal 115V, 230V Parallel 10V, Series 20V Parallel 1.2A, Series 600mA Dual Dual No 12VA Through Hole PC Pin 50.80mm L x 50.80mm W 27.18mm 2000Vrms
-
TX12-115V Datasheet Photo Not Available TX12-115V-ND XFRMR SEMI-TORO 12VA THRU HOLE 0 Available: 0
Obsolete
-
TX Obsolete Semi-Toroidal 115V, 230V Parallel 115V, Series 230V Parallel 100mA, Series 50mA Dual Dual No 12VA Through Hole PC Pin 50.80mm L x 50.80mm W 27.18mm 2000Vrms
-
TX12-12V Datasheet Photo Not Available TX12-12V-ND XFRMR SEMI-TORO 12VA THRU HOLE 0 Available: 0
Obsolete
-
TX Obsolete Semi-Toroidal 115V, 230V Parallel 12V, Series 24V Parallel 1A, Series 500mA Dual Dual No 12VA Through Hole PC Pin 50.80mm L x 50.80mm W 27.18mm 2000Vrms
-
TX12-15V Datasheet Photo Not Available TX12-15V-ND XFRMR SEMI-TORO 12VA THRU HOLE 0 Available: 0
Obsolete
-
TX Obsolete Semi-Toroidal 115V, 230V Parallel 15V, Series 30V Parallel 800mA, Series 400mA Dual Dual No 12VA Through Hole PC Pin 50.80mm L x 50.80mm W 27.18mm 2000Vrms
-
TX12-17V Datasheet Photo Not Available TX12-17V-ND XFRMR SEMI-TORO 12VA THRU HOLE 0 Available: 0
Obsolete
-
TX Obsolete Semi-Toroidal 115V, 230V Parallel 17V, Series 34V Parallel 700mA, Series 350mA Dual Dual No 12VA Through Hole PC Pin 50.80mm L x 50.80mm W 27.18mm 2000Vrms
-
TX12-20V Datasheet Photo Not Available TX12-20V-ND XFRMR SEMI-TORO 12VA THRU HOLE 0 Available: 0
Obsolete
-
TX Obsolete Semi-Toroidal 115V, 230V Parallel 20V, Series 40V Parallel 600mA, Series 300mA Dual Dual No 12VA Through Hole PC Pin 50.80mm L x 50.80mm W 27.18mm 2000Vrms
-
TX12-28V Datasheet Photo Not Available TX12-28V-ND XFRMR SEMI-TORO 12VA THRU HOLE 0 Available: 0
Obsolete
-
TX Obsolete Semi-Toroidal 115V, 230V Parallel 28V, Series 56V Parallel 425mA, Series 210mA Dual Dual No 12VA Through Hole PC Pin 50.80mm L x 50.80mm W 27.18mm 2000Vrms
-
TX12-44V Datasheet Photo Not Available TX12-44V-ND XFRMR SEMI-TORO 12VA THRU HOLE 0 Available: 0
Obsolete
-
TX Obsolete Semi-Toroidal 115V, 230V Parallel 44V, Series 88V Parallel 270mA, Series 135mA Dual Dual No 12VA Through Hole PC Pin 50.80mm L x 50.80mm W 27.18mm 2000Vrms
-
TX12-5V Datasheet Photo Not Available TX12-5V-ND XFRMR SEMI-TORO 12VA THRU HOLE 0 Available: 0
Obsolete
-
TX Obsolete Semi-Toroidal 115V, 230V Parallel 5V, Series 10V Parallel 2.4A, Series 1.2A Dual Dual No 12VA Through Hole PC Pin 50.80mm L x 50.80mm W 27.18mm 2000Vrms
-
TX12-60V Datasheet Photo Not Available TX12-60V-ND XFRMR SEMI-TORO 12VA THRU HOLE 0 Available: 0
Obsolete
-
TX Obsolete Semi-Toroidal 115V, 230V Parallel 60V, Series 120V Parallel 200mA, Series 100mA Dual Dual No 12VA Through Hole PC Pin 50.80mm L x 50.80mm W 27.18mm 2000Vrms
-
TX12-6.3V Datasheet Photo Not Available TX12-6.3V-ND XFRMR SEMI-TORO 12VA THRU HOLE 0 Available: 0
Obsolete
-
TX Obsolete Semi-Toroidal 115V, 230V Parallel 6.3V, Series 12.6V Parallel 1.9A, Series 950mA Dual Dual No 12VA Through Hole PC Pin 50.80mm L x 50.80mm W 27.18mm 2000Vrms
-
TX12-8V Datasheet Photo Not Available TX12-8V-ND XFRMR SEMI-TORO 12VA THRU HOLE 0 Available: 0
Obsolete
-
TX Obsolete Semi-Toroidal 115V, 230V Parallel 8V, Series 16V Parallel 1.5A, Series 750mA Dual Dual No 12VA Through Hole PC Pin 50.80mm L x 50.80mm W 27.18mm 2000Vrms
-
TX3-10V Datasheet Photo Not Available TX3-10V-ND XFRMR SEMI-TORO 3VA THRU HOLE 0 Available: 0
Obsolete
-
TX Obsolete Semi-Toroidal 115V, 230V Parallel 10V, Series 20V Parallel 300mA, Series 150mA Dual Dual No 3VA Through Hole PC Pin 40.64mm L x 39.62mm W 16.51mm 2000Vrms
-
TX3-115V Datasheet Photo Not Available TX3-115V-ND XFRMR SEMI-TORO 3VA THRU HOLE 0 Available: 0
Obsolete
-
TX Obsolete Semi-Toroidal 115V, 230V Parallel 115V, Series 230V Parallel 26mA, Series 13mA Dual Dual No 3VA Through Hole PC Pin 40.64mm L x 39.62mm W 16.51mm 2000Vrms
-
TX3-12V Datasheet Photo Not Available TX3-12V-ND XFRMR SEMI-TORO 3VA THRU HOLE 0 Available: 0
Obsolete
-
TX Obsolete Semi-Toroidal 115V, 230V Parallel 12V, Series 24V Parallel 250mA, Series 125mA Dual Dual No 3VA Through Hole PC Pin 40.64mm L x 39.62mm W 16.51mm 2000Vrms
-
TX3-15V Datasheet Photo Not Available TX3-15V-ND XFRMR SEMI-TORO 3VA THRU HOLE 0 Available: 0
Obsolete
-
TX Obsolete Semi-Toroidal 115V, 230V Parallel 15V, Series 30V Parallel 200mA, Series 100mA Dual Dual No 3VA Through Hole PC Pin 40.64mm L x 39.62mm W 16.51mm 2000Vrms
-
TX3-17V Datasheet Photo Not Available TX3-17V-ND XFRMR SEMI-TORO 3VA THRU HOLE 0 Available: 0
Obsolete
-
TX Obsolete Semi-Toroidal 115V, 230V Parallel 17V, Series 34V Parallel 187mA, Series 93mA Dual Dual No 3VA Through Hole PC Pin 40.64mm L x 39.62mm W 16.51mm 2000Vrms
-
TX3-20V Datasheet Photo Not Available TX3-20V-ND XFRMR SEMI-TORO 3VA THRU HOLE 0 Available: 0
Obsolete
-
TX Obsolete Semi-Toroidal 115V, 230V Parallel 20V, Series 40V Parallel 150mA, Series 75mA Dual Dual No 3VA Through Hole PC Pin 40.64mm L x 39.62mm W 16.51mm 2000Vrms
-
TX3-28V Datasheet Photo Not Available TX3-28V-ND XFRMR SEMI-TORO 3VA THRU HOLE 0 Available: 0
Obsolete
-
TX Obsolete Semi-Toroidal 115V, 230V Parallel 28V, Series 56V Parallel 125mA, Series 62mA Dual Dual No 3VA Through Hole PC Pin 40.64mm L x 39.62mm W 16.51mm 2000Vrms
-
TX3-44V Datasheet Photo Not Available TX3-44V-ND XFRMR SEMI-TORO 3VA THRU HOLE 0 Available: 0
Obsolete
-
TX Obsolete Semi-Toroidal 115V, 230V Parallel 44V, Series 88V Parallel 88mA, Series 44mA Dual Dual No 3VA Through Hole PC Pin 40.64mm L x 39.62mm W 16.51mm 2000Vrms
-
TX3-5V Datasheet Photo Not Available TX3-5V-ND XFRMR SEMI-TORO 3VA THRU HOLE 0 Available: 0
Obsolete
-
TX Obsolete Semi-Toroidal 115V, 230V Parallel 5V, Series 10V Parallel 600mA, Series 300mA Dual Dual No 3VA Through Hole PC Pin 40.64mm L x 39.62mm W 16.51mm 2000Vrms
-
TX3-60V Datasheet Photo Not Available TX3-60V-ND XFRMR SEMI-TORO 3VA THRU HOLE 0 Available: 0
Obsolete
-
TX Obsolete Semi-Toroidal 115V, 230V Parallel 60V, Series 120V Parallel 50mA, Series 25mA Dual Dual No 3VA Through Hole PC Pin 40.64mm L x 39.62mm W 16.51mm 2000Vrms
-
TX3-6.3V Datasheet Photo Not Available TX3-6.3V-ND XFRMR SEMI-TORO 3VA THRU HOLE 0 Available: 0
Obsolete
-
TX Obsolete Semi-Toroidal 115V, 230V Parallel 6.3V, Series 12.6V Parallel 476mA, Series 238mA Dual Dual No 3VA Through Hole PC Pin 40.64mm L x 39.62mm W 16.51mm 2000Vrms
-
TX3-8V Datasheet Photo Not Available TX3-8V-ND XFRMR SEMI-TORO 3VA THRU HOLE 0 Available: 0
Obsolete
-
TX Obsolete Semi-Toroidal 115V, 230V Parallel 8V, Series 16V Parallel 375mA, Series 187mA Dual Dual No 3VA Through Hole PC Pin 40.64mm L x 39.62mm W 16.51mm 2000Vrms
-
TX6-10V Datasheet Photo Not Available TX6-10V-ND XFRMR SEMI-TORO 6VA THRU HOLE 0 Available: 0
Obsolete
-
TX Obsolete Semi-Toroidal 115V, 230V Parallel 10V, Series 20V Parallel 600mA, Series 300mA Dual Dual No 6VA Through Hole PC Pin 40.64mm L x 39.62mm W 21.59mm 2000Vrms
-
Results per Page
Page 1/3
|< < 1 2 3 >|

10:38:28 6/18/2019