Product Index > Transformers > Current Sense Transformers

Results: 10
10 Remaining
Filter Options:
Frequency Range
Clear
Type
Clear
Current Rating (Amps)
Clear
DC Resistance (DCR)
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
10 Remaining
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
Packaging Series Part Status Frequency Range Type Current Rating (Amps) Inductance ET (Volt-Time) Turns Ratio - Primary:Secondary Current Ratio DC Resistance (DCR) Ratings Mounting Type Size / Dimension Height - Seated (Max) Termination Style
   
CCT261631-30-06-00 Datasheet CCT261631-30-06-00 - TDK Corporation 445-172910-ND CURR SENSE XFMR 30A CHAS MNT 281 - Immediate Available: 281 $19.85000 1 Minimum: 1 Bulk? CCT Active 50/60Hz Non-Invasive (Split Core) 30A
-
-
-
3000:1 492Ohm
-
Chassis Mount 1.126" L x 0.728" W (28.60mm x 18.50mm) 1.260" (32.00mm) Wire Leads with Connector
CCT261631-30-06-02 Datasheet CCT261631-30-06-02 - TDK Corporation 445-172911-ND CURR SENSE XFMR 30A CHAS MNT 174 - Immediate Available: 174 $19.85000 1 Minimum: 1 Bulk? CCT Active 50/60Hz Non-Invasive (Split Core) 30A
-
-
-
3000:1 492Ohm
-
Chassis Mount 1.126" L x 0.728" W (28.60mm x 18.50mm) 1.260" (32.00mm) Wire Leads with Connector
CCT272440-80-10-00 Datasheet CCT272440-80-10-00 - TDK Corporation 445-173066-ND CURR SENSE XFMR 80A CHAS MNT 277 - Immediate Available: 277 $25.74000 1 Minimum: 1 Bulk? CCT Active 50/60Hz Non-Invasive (Split Core) 80A
-
-
-
3000:1 352Ohm
-
Chassis Mount 1.201" L x 1.083" W (30.50mm x 27.50mm) 1.634" (41.50mm) Wire Leads with Connector
CCT272440-80-10-02 Datasheet CCT272440-80-10-02 - TDK Corporation 445-173067-ND CURR SENSE XFMR 80A CHAS MNT 213 - Immediate Available: 213 $25.74000 1 Minimum: 1 Bulk? CCT Active 50/60Hz Non-Invasive (Split Core) 80A
-
-
-
3000:1 352Ohm
-
Chassis Mount 1.201" L x 1.083" W (30.50mm x 27.50mm) 1.634" (41.50mm) Wire Leads with Connector
CCT323047-100-16-00 Datasheet CCT323047-100-16-00 - TDK Corporation 445-172912-ND CURR SENSE XFMR 100A CHAS MNT 22 - Immediate Available: 22 $32.34000 1 Minimum: 1 Bulk? CCT Active 50/60Hz Non-Invasive (Split Core) 100A
-
-
-
3000:1 285Ohm
-
Chassis Mount 1.378" L x 1.280" W (35.00mm x 32.50mm) 1.870" (47.50mm) Wire Leads with Connector
CCT354571-300-24-02 Datasheet CCT354571-300-24-02 - TDK Corporation 445-173069-ND CURR SENSE XFMR 300A CHAS MNT 21 - Immediate Available: 21 $58.80000 1 Minimum: 1 Bulk? CCT Active 50/60Hz Non-Invasive (Split Core) 300A
-
-
-
3000:1 103Ohm
-
Chassis Mount 1.909" L x 1.555" W (48.50mm x 39.50mm) 2.835" (72.00mm) Wire Leads with Connector
CCT406393-600-36-02 Datasheet CCT406393-600-36-02 - TDK Corporation 445-174609-ND CURR SENSE XFMR 600A CHAS MNT 29 - Immediate Available: 29 $86.00000 1 Minimum: 1 Bulk? CCT Active 50Hz ~ 60Hz Non-Invasive (Solid Core) 600A
-
-
-
3000:1
-
-
Chassis Mount 1.575" L x 2.480" W (40.00mm x 63.00mm) 3.661" (93.00mm) Wire Leads with Connector
CCT406393-600-36-00 Datasheet CCT406393-600-36-00 - TDK Corporation 445-174608-ND CURR SENSE XFMR 600A CHAS MNT 45 - Immediate Available: 45 $86.00000 1 Minimum: 1 Bulk? CCT Active 50Hz ~ 60Hz Non-Invasive (Solid Core) 600A
-
-
-
3000:1
-
-
Chassis Mount 1.575" L x 2.480" W (40.00mm x 63.00mm) 3.661" (93.00mm) Wire Leads with Connector
CCT323047-100-16-02 Datasheet CCT323047-100-16-02 - TDK Corporation 445-172913-ND CURR SENSE XFMR 100A CHAS MNT 7 - Immediate Available: 7 $32.34000 1 Minimum: 1 Bulk? CCT Active 50/60Hz Non-Invasive (Split Core) 100A
-
-
-
3000:1 285Ohm
-
Chassis Mount 1.378" L x 1.280" W (35.00mm x 32.50mm) 1.870" (47.50mm) Wire Leads with Connector
CCT354571-300-24-00 Datasheet CCT354571-300-24-00 - TDK Corporation 445-173068-ND CURR SENSE XFMR 300A CHAS MNT 0 Available: 0
Standard Lead Time 10 Weeks
$58.80000 1 Minimum: 1 Bulk? CCT Active 50/60Hz Non-Invasive (Split Core) 300A
-
-
-
3000:1 103Ohm
-
Chassis Mount 1.909" L x 1.555" W (48.50mm x 39.50mm) 2.835" (72.00mm) Wire Leads with Connector
Results per Page
Page 1/1

08:47:01 6/17/2019