USD
Favorite

C/CT-0306 30A Current Sense Transformer 50Hz ~ 60Hz Chassis Mount
Price & Procurement
67 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.57000 $15.57
5 15.25200 $76.26
10 12.71000 $127.10
25 11.75680 $293.92
50 11.43900 $571.95
100 9.85030 $985.03
500 9.21476 $4,607.38
1,000 8.73813 $8,738.13
5,000 8.10263 $40,513.13

Submit a request for quotation on quantities greater than those displayed.

C/CT-0306

Datasheet
Digi-Key Part Number 399-C/CT-0306-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C/CT-0306
Copy  
Description CURRENT SENSORS, SNAP-ON TYPE
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

30A Current Sense Transformer 50Hz ~ 60Hz Chassis Mount

Copy  
Documents & Media
Datasheets C/CT Series Datasheet
C/CT-0306 Spec
Design Resources Interactive Sample Solutions Board
Mfg CAD Models C/CT-0306.stp
Online Catalog C/CT Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series C/CT
Part Status Active
Frequency Range 50Hz ~ 60Hz
Type Non-Invasive (Split Core)
Current Rating (Amps) 30A
ET (Volt-Time) -
Turns Ratio - Primary:Secondary -
Current Ratio -
DC Resistance (DCR) -
Ratings -
Mounting Type Chassis Mount
Size / Dimension 1.134" L x 0.764" W (28.80mm x 19.40mm)
Height - Seated (Max) 0.114" (28.30mm)
Termination Style Wire Leads with Connector
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

C/CT-1216

CURR SENSE XFMR 120A CHAS MNT

KEMET

$22.00000 Details

CCT261631-30-06-02

CURR SENSE XFMR 30A CHAS MNT

TDK Corporation

$19.85000 Details

AZ-0500

CURR SENSE XFMR 25A IN-LINE

Talema Group LLC

$7.62000 Details

101990064

CURR SENSE XFMR 60A CHAS MNT

Seeed Technology Co., Ltd

$7.04000 Details

CCT272440-80-10-00

CURR SENSE XFMR 80A CHAS MNT

TDK Corporation

$25.74000 Details

101990028

CURR SENSE XFMR 1800:1 30A CHAS

Seeed Technology Co., Ltd

$9.69000 Details
Additional Resources
Standard Package 48
Other Names 399-C/CT-0306
USEX0306000000