USD
Product Index > Transformers > Pulse Transformers

Pulse Transformers

Results: 2
2 Remaining
Filter Options:
Mounting Type
Clear
Size / Dimension
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining
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
Minimum Quantity Packaging Series Part Status Transformer Type Inductance ET (Volt-Time) Turns Ratio - Primary:Secondary Mounting Type Size / Dimension Height - Seated (Max) Operating Temperature
   
TX02-4400JI Datasheet Photo Not Available TX02-4400JI-ND
TX02-4400JI IC INTERFACE TRANSFORMER 8SMD GW 0 Available: 0
Obsolete
-
Tube TX02-4400 Obsolete Isolation and Data Interface (Encapsulated)
-
-
3:1 Surface Mount 0.378" L x 0.250" W (9.78mm x 6.35mm) 0.180" (4.57mm) -55°C ~ 125°C
TX02-4400PI Datasheet Photo Not Available TX02-4400PI-ND
TX02-4400PI IC INTERFACE TRANSFORMER 8-DIP 0 Available: 0
Obsolete
-
Tube TX02-4400 Obsolete Isolation and Data Interface (Encapsulated)
-
-
3:1 Through Hole 0.378" L x 0.255" W (9.59mm x 6.48mm) 0.180" (4.57mm) -55°C ~ 125°C
Results per Page
Page 1/1

20:27:38 9/21/2020