USD
Favorite

Price & Procurement
8,465 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.78000 $2.78
10 2.49300 $24.93
25 2.35680 $58.92
50 2.25420 $112.71
100 2.14040 $214.04
250 2.04932 $512.33
500 1.90130 $950.65
1,000 1.81022 $1,810.22

Submit a request for quotation on quantities greater than those displayed.

MDSLFS

Datasheet
Digi-Key Part Number 401-1932-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MDSLFS
Copy  
Description SWITCH PUSH SPST-NO 0.1A 100V
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Pushbutton Switch SPST-NO Keyswitch Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series MD
Packaging Tray 
Part Status Active
Mounting Type Through Hole
Type Keyswitch
Circuit SPST-NO
Switch Function Off-Mom
Current Rating (Amps) 100mA (AC/DC)
Voltage Rating - AC 100V
Voltage Rating - DC 100V
Actuator Type Round, Button, Rubber
Color - Actuator/Cap Black
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style PC Pin
Ingress Protection -
Features Tactile Feedback
Panel Cutout Dimensions -
Operating Temperature -25°C ~ 70°C
Mechanical Life -
Electrical Life 1,000,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names *MDSLFS
401-1932
MDS LFS
Y65A00021FP LFS