USD
Product Index > Switches > Magnetic, Reed Switches

Magnetic, Reed Switches

Results: 10
10 Remaining
Filter Options:
Series
Clear
Circuit
Clear
Operate Range
Clear
Release Range
Clear
Length - Overall
Clear
Size - Body
Clear
Height Above Board
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
10 Remaining
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
Minimum Quantity Packaging Series Part Status Type Circuit Operate Range Release Range Current - Switching Voltage - Switching AC Voltage - Switching DC Power - Rated Operate Time Release Time Mounting Type Termination Style Length - Overall Size - Body Height Above Board Operating Temperature Capacitance Current - Carry
   
MG-A2-1.5-N Datasheet MG-A2-1.5-N - Magnasphere Corp 735-1000-ND MG-A2-1.5-N SWITCH MAGNETIC 250MA 30V 994 - Immediate Available: 994 $6.16000 1 Minimum: 1 Bulk N Active Magnasphere® SPST-NO 20.78mm 33.35mm 250mA (DC)
-
30V
-
-
-
Through Hole PC Pin 0.615" (15.62mm) 0.244" Dia x 0.175" L (6.20mm x 4.45mm) 0.175" (4.45mm) -40°C ~ 150°C 1pF
-
MG-A2-5.0-N Datasheet MG-A2-5.0-N - Magnasphere Corp 735-1002-ND MG-A2-5.0-N SWITCH MAGNETIC 250MA 30V 1,043 - Immediate Available: 1,043 $6.85000 1 Minimum: 1 Bulk N Active Magnasphere® SPST-NO 14.45mm 16.33mm 250mA (DC)
-
30V
-
-
-
Through Hole PC Pin 0.615" (15.62mm) 0.244" Dia x 0.175" L (6.20mm x 4.45mm) 0.175" (4.45mm) -40°C ~ 150°C 1pF
-
MG-A2-3.0-N Datasheet MG-A2-3.0-N - Magnasphere Corp 735-1001-ND MG-A2-3.0-N SWITCH MAGNETIC 250MA 30V 951 - Immediate Available: 951 $6.85000 1 Minimum: 1 Bulk N Active Magnasphere® SPST-NO 16.56mm 22.78mm 250mA (DC)
-
30V
-
-
-
Through Hole PC Pin 0.615" (15.62mm) 0.244" Dia x 0.175" L (6.20mm x 4.45mm) 0.175" (4.45mm) -40°C ~ 150°C 1pF
-
MG-A2-5.5-TW Datasheet MG-A2-5.5-TW - Magnasphere Corp 735-1003-ND MG-A2-5.5-TW SWITCH MAGNETIC 250MA 30V 1,152 - Immediate Available: 1,152 $6.91000 1 Minimum: 1 Bulk TW Active Magnasphere® SPST-NO 14.66mm 18.11mm 250mA (DC)
-
30V
-
-
-
Through Hole PC Pin 0.613" (15.57mm) 0.198" Dia x 0.183" L (5.03mm x 4.65mm) 0.183" (4.65mm) -40°C ~ 150°C 1pF
-
MG-B2-6.5-L Datasheet MG-B2-6.5-L - Magnasphere Corp 735-1005-ND MG-B2-6.5-L SWITCH MAGNETIC 250MA 30V 1,325 - Immediate Available: 1,325 $7.13000 1 Minimum: 1 Bulk L Active Magnasphere® SPST-NC 25.40mm 27.74mm 250mA (DC)
-
30V
-
-
-
Through Hole PC Pin 0.723" (18.36mm) 0.198" Dia x 0.244" L (5.03mm x 6.20mm) 0.244" (6.20mm) -40°C ~ 85°C 1pF
-
MG-B2-10-L Datasheet MG-B2-10-L - Magnasphere Corp 735-1007-ND MG-B2-10-L SWITCH MAGNETIC 250MA 30V 168 - Immediate Available: 168 $7.13000 1 Minimum: 1 Bulk L Active Magnasphere® SPST-NC 21.41mm 22.91mm 250mA (DC)
-
30V
-
-
-
Through Hole PC Pin 0.723" (18.36mm) 0.198" Dia x 0.244" L (5.03mm x 6.20mm) 0.244" (6.20mm) -40°C ~ 85°C 1pF
-
-
MG-A2-5.0-TW N52 - Magnasphere Corp MG-A2-5.0-TWN52-ND MG-A2-5.0-TW N52 SWITCH MAGNETIC NO 5.0 30V 8,174 - Immediate Available: 8,174 $5.59000 1
Non-Stock
Minimum: 1
-
*
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
MG-B2-8.0-L Datasheet MG-B2-8.0-L - Magnasphere Corp 735-1006-ND MG-B2-8.0-L SWITCH MAGNETIC 250MA 30V 31 - Immediate Available: 31 $7.13000 1 Minimum: 1 Bulk L Active Magnasphere® SPST-NC 23.39mm 25.12mm 250mA (DC)
-
30V
-
-
-
Through Hole PC Pin 0.723" (18.36mm) 0.198" Dia x 0.244" L (5.03mm x 6.20mm) 0.244" (6.20mm) -40°C ~ 85°C 1pF
-
MG-B2-20-S Datasheet MG-B2-20-S - Magnasphere Corp 735-1004-ND MG-B2-20-S SWITCH MAGNETIC 250MA 30V 0 Available: 0
Standard Lead Time 2 Weeks
$6.95000 1 Minimum: 1 Bulk S Active Magnasphere® SPST-NC 15.90mm 23.27mm 250mA (DC)
-
30V
-
-
-
Through Hole PC Pin 0.658" (16.71mm) 0.200" Dia x 0.205" L (5.08mm x 5.21mm) 0.205" (5.20mm) -40°C ~ 150°C 1pF
-
-
Photo Not Available MG-A2-0.0-N-45N-ND MG-A2-0.0-N-45N SWITCH MAGNETIC 250MA 30V 0 Available: 0
Standard Lead Time 4 Weeks
$5.56000 500
Non-Stock
Minimum: 500
Bulk N Active Magnasphere® SPST-NO
-
-
250mA (DC)
-
30V
-
-
-
Through Hole PC Pin 0.615" (15.62mm) 0.244" Dia x 0.175" L (6.20mm x 4.45mm) 0.175" (4.45mm) -40°C ~ 150°C 1pF
-
Results per Page
Page 1/1

14:56:30 9/19/2020