USD
Favorite

Price & Procurement
107 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 53.63000 $53.63

Submit a request for quotation on quantities greater than those displayed.

54-24451

Datasheet
Digi-Key Part Number 1027-1027-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 54-24451
Copy  
Description JOYSTICK PANEL MOUNT
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Joystick, 2 - Axis Analog (Resistive) Output

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Interlink Electronics
Series MicroJoystick
Packaging Bulk 
Part Status Active
Type Joystick, 2 - Axis
Actuator Type Joystick
Switch Function 360° Directional
Functions, Extra -
Output Analog (Resistive)
Voltage - Supply -
Current Rating (Amps) -
Contact Material -
Contact Finish -
Mounting Type Chassis Mount
Termination Style Card Edge
Operating Temperature 0°C ~ 60°C
Panel Cutout Dimensions -
Ingress Protection -
Features -
Mechanical Life 5,000,000 Cycles
Electrical Life 5,000,000 Cycles
Operating Force 173gf
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

14-48864

MINI JOYSTICK PAD

Interlink Electronics

$16.17000 Details

COM-B015

JOYSTICK

Pimoroni Ltd

$6.76000 Details

54-89654

MICROJOYSTICK HDK

Interlink Electronics

$123.75000 Details

JS1300AQ

SWITCH NAVIG TACTILE 50MA 12V

E-Switch

$1.62000 Details

COM-09032

JOYSTICK 10K OHM 2 AXIS TH

SparkFun Electronics

$3.95000 Details

THB001P

THUMBSTICK DUAL AXIS W/MOM PB

C&K

$1.69000 Details
Additional Resources
Standard Package 110
Other Names 1027-1027